Overview of TCN4107M035R0100E by Kyocera AVX Components
The TCN4107M035R0100E is a tantalum capacitor designed for a variety of electronic applications. It features a capacitance of 100 µF and operates with a voltage rating of 35 V. Constructed from solid polymer tantalum, this component ensures improved performance in terms of reliability, stability, and efficiency. It maintains a capacitance tolerance of ±20%, indicating a potential variation from the nominal value under different operating conditions.
Key specifications include an equivalent series resistance (ESR) of 0.1 Ω, which is measured at 100 kHz, providing an indication of the capacitor’s ability to handle ripple currents. The component is compliant with both ROHS and REACH regulations, reflecting its suitability for modern electronic designs that require environmentally friendly materials. The TCN4107M035R0100E is designed as a surface mount device (SMD), aligning with contemporary manufacturing practices that favor compact designs.
The physical dimensions of this capacitor are 7.3 mm in length, 6.1 mm in width, and a height of 2 mm, fitting the manufacturer size code of 2924. The polarized design of the capacitor ensures that it is used correctly in circuits, which is critical for maintaining functionality. Its operating temperature range spans from -55°C to +105°C, allowing it to function effectively in varied environmental conditions. This versatility makes it suitable for a wide range of applications.
Industry Applications for TCN4107M035R0100E
Given its specifications, the TCN4107M035R0100E could be utilized in several industry applications. The following areas are potential use cases for this tantalum capacitor:
- Energy and Power Systems: This capacitor might be used in renewable energy systems, such as solar inverters, where stability and efficiency are essential. The relatively high capacitance and low ESR could help in power smoothing and to smooth out fluctuations in output. Additionally, it could potentially be employed in energy storage devices.
- Consumer Electronics: The TCN4107M035R0100E could find applications in portable devices, such as smartphones or tablets. The compact size and efficient performance may allow designers to minimize space while ensuring reliable power delivery in battery-powered devices.
- Telecommunications: This part might be beneficial in telecommunications equipment, where it can provide stable voltage levels and reduce signal noise. The operating temperature range is suitable for various environmental conditions, which is essential for network reliability.
- Industrial Automation: In automated systems, this capacitor might be used in control boards and power supplies. Its ability to handle varying loads with minimal ESR ensures that it supports the power integrity of the system.
- Education and Research: The TCN4107M035R0100E could potentially appear in laboratory equipment and experimental setups requiring precise electrical characteristics. It may be used in circuits designed for educational purposes, demonstrating the principles of capacitance and energy storage.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer with a significant presence in the field of capacitors, especially tantalum capacitors. They are known for producing high-quality components that meet a variety of industry standards. The TCN4107M035R0100E is part of their TCN series of tantalum capacitors, which are designed to provide excellent performance in electronic circuits.
Kyocera AVX focuses on innovation and quality, offering a range of tantalum capacitors that could include other products with similar characteristics, such as various capacitance values and voltage ratings suitable for diverse applications. Their commitment to compliance with environmental regulations ensures that their products are suitable for modern electronic designs.
Research Price and Stock for TCN4107M035R0100E by Kyocera AVX Components on Findchips.com
For those interested in the purchase of the TCN4107M035R0100E, it is advisable to check stock levels and pricing on Findchips.com. This resource can provide up-to-date information since availability and pricing may fluctuate over time. This part has historically been available at various distributors, including Win Source Electronics, Digi-Key, Mouser Electronics, and Newark.
As a user, it is important to visit Findchips to ascertain current stock levels and pricing, and to explore any alternative parts if required. Their platform is designed to facilitate informed decisions in component selection and procurement.