Overview of TCN4227M025R0100E by Kyocera AVX Components
TCN4227M025R0100E is a tantalum capacitor characterized by a capacitance value of 220 microfarads (µF) and a maximum rated voltage of 25 volts (V). This component is classified as a polarized tantalum capacitor designed for surface mounting, making it suitable for a variety of electronic applications. It is presented in a compact 2924 case size, with dimensions measuring 7.3 mm in length, 6.1 mm in width, and a height of just 2 mm.
The tolerance range for this part is ±20%, indicating that the actual capacitance may deviate from the nominal value within this range. This specification is essential for applications where certain capacitance values are critical. The component’s equivalent series resistance (ESR) is measured at 100 milliohms (mΩ), and it can handle ripple current up to 552 milliamps (mA) at a frequency of 100 kHz, which influences its performance in high-frequency applications. Furthermore, the leakage current is specified at 0.55 milliamps (mA), which may be a relevant factor for power-sensitive applications.
The TCN4227M025R0100E by Kyocera AVX features a solid polymer dielectric material, which offers advantages such as improved ESR characteristics and lower leakage compared to traditional tantalum capacitors. The operational temperature range for this part extends from -55 °C to 105 °C, making it suitable for use in demanding thermal environments.
As of the current writing, the factory lead time for this part is noted to be 23 weeks, meaning that procurement teams should consider this timeframe when planning production schedules.
Industry Applications for TCN4227M025R0100E
The TCN4227M025R0100E tantalum capacitor could find use across a variety of industries, including but not limited to the following:
- Education and Research: In educational institutions and research facilities, this capacitor might be utilized in experimental setups requiring precise capacitance. Applications could include laboratory-grade power supply circuits and experimental PCB designs where reliability is key.
- Energy and Power Systems: The stable performance characteristics of the TCN4227M025R0100E may be beneficial in renewable energy applications, including solar inverters or energy storage systems. Its ability to handle high ripple currents and ESR can contribute to increased efficiency in these systems.
- Consumer Electronics: This component could potentially be integrated into consumer electronic devices such as smartphones, tablets, and wearables where space is limited, and where reliable performance is essential.
- Telecommunications: The component’s specifications might make it suitable for telecom equipment that requires high-frequency operation and low ESR, such as RF amplification circuits and signal filtering applications.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a notable manufacturer in the electronic components sector, particularly known for its expertise in the design and production of capacitors, including tantalum capacitors. The company’s focus on advanced materials technology contributes to the creation of capacitors that meet diverse application needs. The TCN4227M025R0100E is one of their offerings that exemplifies their commitment to quality and performance.
Similar parts produced by Kyocera AVX include various tantalum capacitors with differing capacitance values and specifications, designed to cater to a wide range of electronic applications across various industries. The company continues to evolve its product line to adapt to the growing demands of modern electronics, focusing on higher efficiency, reduced size, and improved thermal performance.
Research Price and Stock for TCN4227M025R0100E by Kyocera AVX Components on Findchips.com
To gather current information on the stock and pricing for the TCN4227M025R0100E, it is advisable to visit Findchips. This platform provides a comprehensive overview of availability and pricing for electronic components, including the tantalum capacitor category Tantalum Capacitors, where you might also discover alternative options from Kyocera AVX or other manufacturers.
This capacitor has historically been available from various distributors, including:
- Chip One Stop
- Avnet Asia
- TTI
- Quest Components
- Avnet Americas
- TTI Europe
- Future Electronics
- Mouser Electronics
- Avnet Abacus
- DigiKey
- Farnell
It is important to check Findchips for the most up-to-date stock levels and pricing to make informed decisions regarding procurement.
Compare pricing for TCN4227M025R0100E and other Tantalum Capacitors / Capacitors at findchips.com
For detailed comparisons and current offers on the TCN4227M025R0100E and similar components within the Tantalum Capacitors category, visit Findchips.