Overview of TCNT476M016R0150 by Kyocera AVX Components
The TCNT476M016R0150 is a tantalum capacitor produced by Kyocera AVX Components, specifically designed as a solid polymer capacitor. With a capacitance of 47 µF and a rated voltage of 16 V, this component functions efficiently within a variety of electronic applications. The part’s specifications include a tolerance of ±20%, an equivalent series resistance (ESR) of 150 mΩ, and a ripple current rating of 800 mA. It is housed in a 1210 (3528-12 metric) surface mount package, making it suitable for compact PCB designs.
This capacitor is categorized under Tantalum Capacitors, a subcategory of capacitors known for their stability and reliability in electronic circuits. The dielectric material used in this capacitor is solid polymer tantalum, which generally offers better performance in terms of ESR compared to traditional tantalum capacitors. This characteristic minimizes power losses and enhances overall efficiency, particularly in high-frequency applications.
As of the current writing, the factory lead time for the TCNT476M016R0150 is approximately 23 weeks. The part is compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring it meets global environmental standards.
Industry Applications for TCNT476M016R0150
The TCNT476M016R0150 could find potential application across various industries due to its specifications and characteristics. Below are a few examples:
- Education and Research: The TCNT476M016R0150 might be used in educational kits or experimental setups where stable and reliable capacitors are needed for various electronic experiments. Its compact size and efficient performance could facilitate the design of prototyping boards or experimental circuits.
- Energy and Power Systems: This tantalum capacitor could potentially be utilized in energy storage applications or power supply circuits, where efficient handling of voltage fluctuations is crucial. Its ripple current rating and low ESR might make it suitable for smoothing applications in power management systems.
- Consumer Electronics: In consumer devices such as smartphones, tablets, or laptops, the TCNT476M016R0150 could be integrated into power supply circuits, audio equipment, or high-frequency signal processing applications, where its small size and stable performance could contribute to overall device reliability.
- Telecommunications: The properties of the TCNT476M016R0150 might make it appropriate for use in telecommunications equipment, where capacitors are often required to maintain signal integrity and power stability. Its ESR and ripple current handling could be advantageous in RF circuit designs.
- Automotive Electronics: If the part supported automotive standards such as AEC-Q100, it might be used in automotive applications, including sensors and control units. However, it is essential to verify compliance with relevant industry standards before implementation.
It is important to note that these potential industry applications are only conceptual and illustrative ideas, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer known for its wide range of passive electronic components, particularly capacitors, including tantalum capacitors like the TCNT476M016R0150. Their focus on innovation and adherence to quality standards have positioned them as a key player in the electronics industry. The company’s tantalum capacitors are designed for applications requiring high reliability and stability, which makes them suitable for use in automotive, aerospace, and telecommunications sectors.
Kyocera AVX offers various similar parts that may cater to different voltage and capacitance requirements, ensuring that engineers have options based on their specific project needs. Their tantalum capacitors are notable for features such as low ESR, which is vital for high-frequency applications, and compliance with environmental regulations.
Research Price and Stock for TCNT476M016R0150 by Kyocera AVX Components on Findchips.com
For current pricing and stock information on the TCNT476M016R0150, it is recommended to check Findchips.com, where you can find available distributors and their respective stock levels. Historically, this part has been available through various distributors, including:
- Avnet Abacus
- Gudeco Elektronik
- TME
- TTI
- Future Electronics
- RS
- Mouser Electronics
- Avnet Americas
- DigiKey
It is crucial to visit Findchips.com to get the most accurate and up-to-date information regarding stock levels and pricing for the TCNT476M016R0150, as availability may vary among distributors.