Overview of TCNT476M016R0150E by Kyocera AVX Components
The TCNT476M016R0150E is a polarized Tantalum Capacitor designed for surface mounting on PCBs. It features a capacitance value of 47µF and a voltage rating of 16V. This capacitor falls within the Tcn series and has a tolerance of ±20%. The device is encapsulated in a 1210 chip package, popular in compact electronics, maintaining a low profile with dimensions adequate for automated assembly processes. The ESR (Equivalent Series Resistance) for this component is noted as 0.15Ohm, indicating good performance in applications requiring low resistance.
Kyocera AVX’s TCNT476M016R0150E operates efficiently within a temperature range of -55°C to +85°C, making it suitable for varying operational climates. The part is compliant with RoHS, ensuring that it meets the necessary EU regulations on hazardous substances. Furthermore, the device’s specifications include a polarity, essential for proper installation and function in circuit systems where polarization is crucial.
Industry Applications for TCNT476M016R0150E
The TCNT476M016R0150E might find its applications in various industries depending on several attributes such as capacitance, voltage rating, and operational temperature range. The following industries could possibly benefit from integrating this type of Tantalum Capacitor:
- Education and Research: In educational settings and research laboratories, capacitors like TCNT476M016R0150E could potentially be used in experimental setups and educational kits that require stable and reliable capacitors. Its standard tolerance and stable performance under varying temperatures make it conducive for prototyping and learning environments.
- Energy and Power Systems: The reliability and efficiency of the TCNT476M016R0150E may make it a possible candidate for power supply units and power management systems within both renewable and non-renewable energy sectors. Its ability to handle significant voltages and perform under substantial environmental stresses could benefit systems requiring dependable energy storage and smoothing capacitors.
It is crucial to note that these potential applications are conceptual and require engineering validation and suitability analysis to ensure compliance with specific industry standards and application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a prominent manufacturer in the electronic components sector, with a focus on producing a diverse range of capacitors, including Tantalum Capacitors. Their expertise centers around developing high-performance, reliable capacitors that cater to a broad spectrum of industrial applications. Much like the TCNT476M016R0150E, their products are known for robustness, efficiency in handling voltage variations, and tight tolerances. Kyocera AVX has contributed significantly to the advancement of capacitor technologies, supplying products that enhance the performance of sophisticated electronic assemblies.
Where to Find TCNT476M016R0150E by Kyocera AVX Components
For those looking to source the TCNT476M016R0150E, it is recommended to research via findchips.com. Here, you can verify current stock levels and compare pricing across various distributors. Historically, distributors such as Avnet Asia, TME, Future Electronics, and Mouser Electronics have stocked this item. However, to ensure availability and get the most recent pricing information, checking findchips.com is advisable. Furthermore, for alternatives or similar parts in the Tantalum Capacitors category, explore the extensive catalog offered by Kyocera AVX Components or other manufacturers.