Overview of TCR2EF30,LM(CT by Toshiba America Electronic Components
The TCR2EF30,LM(CT is a fixed voltage Low Dropout (LDO) regulator that operates at an output voltage of 3V and a maximum output current of 0.2A. This component is designed in a SOT-25 package, which features five pins and is suitable for surface mounting. The specified parameters allow for a wide range of applications in electronic circuits requiring a stable and regulated power supply.
Manufactured by Toshiba America Electronic Components, the TCR2EF30,LM(CT adheres to many modern electronic standards. Highlights of this part include:
- Maximum input voltage of 5.5V and a minimum of 2.5V, enabling its use in various low-power applications.
- Low dropout voltage of 0.15V allows for efficient operation when supply voltage is close to the output voltage.
- Line regulation of 0.015% and load regulation of 0.03%, ensuring minimal voltage fluctuation under varying load conditions.
- Operating temperature range from -40°C to 85°C, making it suitable for diverse environmental conditions.
As of the current writing, this part is classified as “Active” in its life cycle, and it is given a Pb-free code, indicating that it complies with relevant RoHS directives.
Industry Applications for TCR2EF30,LM(CT
The TCR2EF30,LM(CT might find application across various industries due to its versatile features. Here are some potential use cases where this part could be integrated:
- Consumer Electronics: The fixed voltage output of 3V is suitable for powering components in devices like smartphones, tablets, and wearable devices. The part’s low dropout voltage can potentially prolong battery life in portable applications, making it an attractive option for designers aiming to maximize efficiency.
- Automotive Electronics: In automotive systems, the reliability and thermal performance of the TCR2EF30,LM(CT could be advantageous. For instance, it could be used to power sensors and control modules that require stable voltage with minimal noise, although the automotive applications should be verified against industry standards.
- Industrial Automation: The part may also be suitable for industrial control systems, where it can help ensure stable operations of microcontrollers and other peripheral devices by providing a consistent voltage supply despite variations in load and temperature.
- Telecommunications: The robust design and fixed output voltage could potentially benefit communication equipment that requires stable power for consistent performance, particularly in environments where power sourcing can be variable.
- Aerospace and Defense: Although specific military standards were not mentioned in the attributes, the operating temperature range and reliability could potentially allow the TCR2EF30,LM(CT to be used in aviation-related applications, pending further verification.
It is important to note that these potential industry applications are only conceptual and illustrative. They require deeper analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is a notable manufacturer in the semiconductor industry, particularly in the design and production of linear regulator ICs and other components in the Power Circuits domain. The company focuses on delivering innovative solutions suitable for a variety of applications ranging from consumer electronics to industrial systems.
The TCR2EF30,LM(CT is one of their linear regulator offerings, showcasing their ability to produce reliable and efficient components. In addition to this part, Toshiba offers other similar components that could be of interest, such as low-dropout regulators with varying specifications to accommodate different power requirements. Their portfolio typically includes both fixed and adjustable output regulators to suit diverse design needs.
Research Price and Stock for TCR2EF30,LM(CT by Toshiba America Electronic Components on Findchips.com
For those interested in sourcing the TCR2EF30,LM(CT, it is advisable to research stock availability and pricing on Findchips.com. This platform provides comprehensive data about stock levels, pricing, and allows for comparison with similar parts.
Previously, the part has been available from well-known distributors including:
- Chip One Stop
- Avnet Asia
- Mouser Electronics
- DigiKey
However, please note that stock levels and availability may vary, so checking the latest information on Findchips is recommended.