Overview of TCSOM1A106M8R-ZM1 by Kyocera AVX Components
The TCSOM1A106M8R-ZM1 is a tantalum capacitor featuring a solid polymer dielectric material within a 0603 chip package. This surface-mount device is designed for a 10V operating voltage and offers a capacitance value of 10 µF. Characterized by a ±20% tolerance, the capacitor ensures reliability through its polarized nature which dictates the directionality of the circuit installation. Furthermore, this component is notable for its environmental compliance, being RoHS compliant and with an unknown REACH compliance status, indicating consideration for environmental and health standards.
The capacitor’s physical dimensions include a length of 1.6 mm, a width of 0.85 mm, and a height of 0.8 mm, making it ideal for compact electronic designs. With a maximum operating temperature range from -55°C to +105°C, the TCSOM1A106M8R-ZM1 suits various challenging environments. Additional features incorporate an ESR (Equivalent Series Resistance) of 300 mΩ and a ripple current capability of 341 mA, measured at 100kHz, which are critical parameters for power stability and efficiency in circuits.
Industry Applications for TCSOM1A106M8R-ZM1
The versatility of the TCSOM1A106M8R-ZM1 allows for its potential application across several industries, specifically where high performance and miniaturization are critical. It’s essential to note that the suitability of this capacitor for specific applications should be verified by engineering and design teams according to industry standards and specific requirements. Here are a few illustrative examples:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this capacitor for power management and audio circuits due to its compact size and reliable electrical characteristics. Its low ESR and high ripple current capability could potentially enhance the efficiency of power supplies within these devices.
- Telecommunications: In communication devices and infrastructure, stable power supply and signal integrity are paramount. The low leakage current and stable thermal characteristics of the TCSOM1A106M8R-ZM1 could potentially aid in achieving these characteristics.
- Computing and Data Storage: Servers and storage devices might utilize these capacitors to manage power distribution in a compact environment effectively. The high ESR and capacitance stability could potentially contribute to the overall reliability and performance of data centers.
These potential industry applications are indicative and need rigorous evaluation to ensure compliance with respective industry standards and specific device requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic components, specializing in a variety of capacitors, including Fixed Capacitors. Kyocera AVX is known for its commitment to providing high-quality, reliable products suitable for a myriad of applications across the electronics sector. Their product range in the Fixed Capacitors category includes not just tantalum capacitors like the TCSOM1A106M8R-ZM1 but also advanced ceramic and film capacitors, indicating the company’s broad expertise in capacitor technology. This diversity in product offerings ensures that Kyocera AVX can meet the specific needs of various applications, from consumer electronics to sophisticated industrial systems.
Where to Find TCSOM1A106M8R-ZM1 by Kyocera AVX Components
Procuring the TCSOM1A106M8R-ZM1 can be pursued through various leading distributors. Traditionally, this part has been available through distributors such as Avnet Asia, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, current stock levels and pricing can vary, and it is advisable to check on findchips.com for the most accurate information. Moreover, for those seeking alternatives or similar components from Kyocera AVX or other manufacturers, Fixed Capacitors on findchips.com offers a comprehensive listing and comparison feature.