Overview of TCTAL0J107M8R by Kyocera AVX Components
The TCTAL0J107M8R is a polarized tantalum capacitor featuring a capacitance of 100 µF, a rated voltage of 6.3 V, and a tolerance of ±20%. It utilizes dry/solid tantalum as the dielectric material, which provides stability and reliability in various applications. The capacitor is designed for surface mount technology (SMT) and comes in a compact 1206 package size, measuring 1.1 mm in height, 3.2 mm in length, and 1.6 mm in width.
This component is compliance with RoHS standards, indicating that it does not contain hazardous materials, making it suitable for environmentally friendly applications. The TCTAL0J107M8R operates efficiently over a wide temperature range of -55 °C to +125 °C, which is critical for many industrial and consumer applications. With a leakage current specification of 0.0063 mA, it demonstrates low leakage characteristics, further enhancing its suitability for use in sensitive electronic circuits. The wraparound terminal shape ensures a secure connection during soldering and enhances the device’s performance on printed circuit boards (PCBs).
Industry Applications for TCTAL0J107M8R
The TCTAL0J107M8R tantalum capacitor may find potential applications across various industries, as outlined below. It is important to note that these suggestions are conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: This component might be utilized in smartphones, tablets, and wearable devices. Its compact size and low leakage current could be advantageous for applications requiring miniaturization and power efficiency.
- Industrial Automation: The reliable performance of the TCTAL0J107M8R under varying temperatures might make it suitable for control systems and automation devices where stability and durability are crucial.
- Robotics and Drones: The lightweight and compact design of this tantalum capacitor could support the operation of onboard systems in drones and robotic applications, particularly in energy storage and power management circuits.
- Telecommunications: The characteristics of this capacitor might be beneficial in communication devices where it could help filter signals or stabilize power supplies, contributing to improved signal integrity.
- Aerospace and Defense: If qualified under appropriate defense standards, the TCTAL0J107M8R could potentially find use in avionics systems or other critical applications where performance and reliability are paramount.
About Kyocera AVX Components
Kyocera AVX Components specializes in the design and manufacturing of a broad range of electronic components, including capacitors, connectors, and filters. The company has a significant presence in the market for fixed capacitors, particularly tantalum capacitors, which are known for their stability, reliability, and compactness. The TCTAL0J107M8R capacitor exemplifies these qualities, offering a robust solution for various electronic applications. Additionally, Kyocera AVX manufactures a variety of similar parts that cater to the diverse needs of different industries, aligning with modern electronic designs’ increasing complexity and compactness.
Research Price and Stock for TCTAL0J107M8R by Kyocera AVX Components on Findchips.com
For those considering the TCTAL0J107M8R, it is advisable to research current stock and pricing on Findchips. This platform offers real-time information on availability and pricing from multiple distributors, ensuring that you can make informed procurement decisions. Historically, this part has been available from distributors such as Avnet Asia, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, it is essential to verify current stock levels and pricing through Findchips, as these details may change over time.