TCTP1C106M8R by Kyocera AVX Components

Overview of TCTP1C106M8R by Kyocera AVX Components

The TCTP1C106M8R is a tantalum capacitor offered by Kyocera AVX Components, characterized by its polarized nature, utilizing a tantalum (dry/solid) dielectric material. With a rated voltage of 16V and a capacitance value of 10µF, this capacitor falls within a tolerance range of ±20%. This part is designed for surface mount technology (SMT) and comes in the common 0805 chip size, making it a versatile option for a wide range of electronic applications. It is RoHS compliant and Reach compliant, ensuring its suitability for use in various international markets adhering to current environmental and health safety standards.

The capacitor boasts features such as a maximum operating temperature of 125°C and a minimum of -55°C, demonstrating its reliability over a wide thermal range. The components are supplied in tape and reel packaging, specifically in 7 inch reels for efficient assembly processes. Its low leakage current of 0.0016 mA and a dissipation factor (Tan Delta) of 0.2 further exemplify its efficiency and stability in circuitry. The small dimensions, with a height of 1.2 mm, length of 2 mm, and width of 1.25 mm, make the TCTP1C106M8R suitable for compact electronic device designs.

Industry Applications for TCTP1C106M8R

Given the specifications and properties of the TCTP1C106M8R tantalum capacitor, it is potentially suitable for a diverse range of industry applications. These applications are only conceptual and require meticulous analysis by engineering and design teams to ensure standards and requirements are met.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology could potentially incorporate this capacitor due to its small size, reliability across a wide temperature range, and capacitance stability, enhancing device performance and battery life.
  • Industrial Automation: Automation equipment and control systems might utilize such capacitors in their circuitry for their stability and efficiency, contributing to precise control and long-term reliability in harsh industrial environments.
  • Computer and Data Storage: The TCTP1C106M8R could potentially find use in SSDs, servers, and other computing hardware where stable power supply and noise filtering are critical for data integrity and processing speed.
  • Telecommunications: Telecommunication systems, including base stations and networking equipment, might benefit from this capacitor’s reliability and performance at varying temperatures and conditions, ensuring stable operation and communication flow.
  • Medical Imaging: Given the specific requirements for electronic components in the healthcare industry, tantalum capacitors like the TCTP1C106M8R might be used in non-critical sections of medical imaging equipment, where stable capacitance and low leakage current are advantageous, provided all industry standards and regulatory compliance are fully met.

Note: These potential industry applications are illustrative and would require rigorous review for compliance with applicable standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer in the electronic components industry, particularly known for its innovative and reliable capacitors. The TCTP1C106M8R is part of a broad portfolio that includes various types of capacitors, emphasizing the company’s expertise in producing high-quality fixed capacitors. Kyocera AVX’s product range spans across multiple categories, including Fixed Capacitors, ceramic capacitors, and film capacitors, catering to a vast array of applications from consumer electronics to industrial and automotive markets. Their strong focus on research and development, coupled with stringent quality control measures, ensures that their capacitors not only meet but often exceed industry standards and customer expectations.

Where to Find TCTP1C106M8R by Kyocera AVX Components

For those interested in sourcing the TCTP1C106M8R tantalum capacitor, findchips.com is an invaluable resource. This website allows users to compare current stock levels and pricing from multiple distributors, ensuring you find the best deal for your procurement needs. The part has historically been available from distributors such as Avnet Asia, Rutronik, Future Electronics, Mouser Electronics, and DigiKey. However, stock availability and pricing are subject to change, making it essential to check findchips.com for the latest information. In addition, Fixed Capacitors can be explored for alternate parts offered by Kyocera AVX Components or other manufacturers that might better suit specific application requirements.

Compare pricing for TCTP1C106M8R and other Fixed Capacitors / Capacitors at findchips.com