TCUT1300X01 by Vishay Intertechnologies

Overview of TCUT1300X01 by Vishay Intertechnologies

The TCUT1300X01 is a transistor output Slotted Switch from Vishay Intertechnologies characterized by a single channel configuration with a slot width of 3mm, making it suitable for a variety of detecting and positioning applications where space and precision are crucial. The device occupies a small footprint with overall dimensions of 5.50 x 4 mm and a height of 4 mm. This part is notable for its halogen-free and RoHS compliant package, adhering to current environmental standards which require the minimization of hazardous substances in electronic components.

Key specifications include a forward current of 25mA, a reverse voltage of 5V, and a forward voltage of 1.2V. Moreover, it has an operating temperature range from -40°C to 125°C, ensuring reliability in varied environmental conditions. The TCUT1300X01’s phototransistor output and surface-mount design (SMD) indicate its utility in sophisticated optical sensing systems. Additionally, the response time is exceptionally quick at a maximum of 0.00015 seconds, enabling high-speed operation crucial for modern automation systems. Factory lead time for the TCUT1300X01 is currently listed as 17 weeks and 3 days.

Industry Applications for TCUT1300X01

The TCUT1300X01’s characteristics may make it suitable for a variety of applications across multiple industries. Below are several potential uses for this component, loosely based on its operational features and general capabilities of similar slotted switches. Please note that these potential industry applications are conceptual and require further analysis and verification by engineering teams to ensure adherence to specific standards and requirements.

  • Consumer Electronics: The TCUT1300X01 could potentially be used in devices that require non-contact detection features such as printers, copiers, or optical encoders in consumer appliances. The phototransistor could effectively manage the operations requiring fast response times.
  • Industrial Automation: In factory automation devices or assembly lines, where precise, rapid sensor feedback is crucial, the TCUT1300X01 might be employed to detect object presence and positioning with high accuracy due to its narrow aperture width.
  • Robotics and Drones: For navigating or obstacle detection, this slotted switch could form part of the sensor arrays that help maintain collision avoidance systems, especially useful in drones’ environmental sensing modules.
  • Medical Imaging: Given the precise and sensitive nature of the TCUT1300X01, it could be considered for use in non-invasive medical devices where small movements or changes need to be detected accurately.

All potential applications listed are purely illustrative and must be comprehensively evaluated by qualified professionals to confirm their viability in specific technological solutions.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the manufacture of electronic components, particularly in the area of optoelectronics. The company offers a broad range of products that include everything from discrete semiconductors like diodes and transistors to passive electronic components such as resistors and capacitors. Within the realm of optoelectronics, Vishay produces an extensive lineup of components including the TCUT1300X01 and other slotted switches that find applications in numerous industries owing to their precision, reliability, and innovation. These components are particularly favored for their integration of advanced optical technology with robust electronic functionality.

Where to Find TCUT1300X01 by Vishay Intertechnologies

The TCUT1300X01, a Slotted Switch optoelectronic component, can be researched for purchase on findchips.com. This platform allows you to compare current stock levels, pricing, and distribution channels comprehensively. Historically, the part has been available at several distributors, including New Advantage Corporation, LCSC, EBV Elektronik, and Avnet Asia. However, to get the latest availability and pricing information, we highly recommend checking on findchips.com.

Compare pricing for TCUT1300X01 and other Slotted Switch / Optoelectronics at findchips.com