TDA02H0SB1R by C&K

Overview of TDA02H0SB1R by C&K

The TDA02H0SB1R is a slide DIP switch that features two independent SPST (Single Pole Single Throw) switches. This device has a latching mechanism and is designed to handle a maximum contact current of 0.025 A and a contact voltage of up to 24 VDC. Utilizing surface mount technology (SMT), this component is suited for compact electronic assemblies where space is a constraint. The actuator style is flush slide, which provides a low profile for applications requiring discreet switching.

The switch is made from a liquid crystal polymer for the actuator and features a housing made from polyphenylene sulfide, both materials chosen for their durability and heat resistance. It also boasts a robust construction with gold over nickel plating for both the center and end contacts, contributing to improved conductivity and corrosion resistance. The electrical life of the TDA02H0SB1R is rated for 1000 cycles, making it suitable for applications that require reliable, extended use. In terms of compliance, it is RoHS compliant and is categorized under Pb-free materials.

As of the current writing, the factory lead time for this part is approximately 48 weeks, which is significant when planning for project timelines. Additional attributes include an insulation resistance of 100,000,000 Ω and dielectric withstand capability of 300 VAC, making it versatile for various applications where electrical integrity is crucial.

Industry Applications for TDA02H0SB1R

The TDA02H0SB1R might find use in several industries, which could include:

  • Consumer Electronics: The compact design and surface mount configuration might fit well in consumer devices like remote controls, audio equipment, or gaming consoles where reliable switching is needed without consuming much board space. The latching action could allow for user settings to be retained during power cycling.
  • Industrial Automation: In automated machinery, the TDA02H0SB1R could serve as a toggle for system states or modes, providing a simple user interface for machinery settings. The durable construction might also withstand the rigors of industrial environments.
  • Telecommunications: The switch could potentially be used in network equipment such as routers and switches for routing paths, where space efficiency and reliability are key. The specifications allow it to be a good fit for devices that demand long operational life and reliability over time.
  • Robotics and Drones: Switches like the TDA02H0SB1R might be integrated into remote-control systems for drones to enable different functionalities like mode changes or power settings, where lightweight components are essential.
  • Smart Cities: In smart city applications, this switch might be utilized in various sensors or controllers that require manual configuration or setting adjustments, potentially linking different types of connected devices.

It’s important to note that these potential applications are only conceptual and illustrate how the TDA02H0SB1R might be used. Engineering and design teams should conduct thorough analysis and verification for compliance with industry standards and specific application requirements.

About C&K

C&K is a manufacturer known for its broad array of switch products, including the DIP switches, the category to which the TDA02H0SB1R belongs. C&K Components LLC focuses on developing innovative solutions that enhance device interactivity and functionality. Their DIP switches, including the TDA02H0SB1R, are particularly valued in applications where reliability and space efficiency are paramount.

Similar parts produced by C&K include other varieties of DIP switches that support different configurations and specifications, catering to various applications across multiple industries. By leveraging sophisticated design methodologies and high-quality materials, C&K ensures that its switches deliver optimal performance in demanding environments.

Research Price and Stock for TDA02H0SB1R by C&K on Findchips.com

For current pricing and stock availability of the TDA02H0SB1R, it is recommended to check Findchips. This platform can provide the latest information regarding stock levels and pricing across multiple distributors. Historically, the part has been available at distributors such as:

  • New Advantage Corporation
  • Chip 1 Exchange
  • Sager
  • ComSIT USA
  • Mouser Electronics

However, stock levels may fluctuate, so it is advisable to consult Findchips for the most accurate information. Furthermore, users can explore alternate parts in the DIP Switches category that may be offered by C&K or other manufacturers.

Compare pricing for TDA02H0SB1R and other DIP Switches / Switches at findchips.com