Overview of TDA04H0SB1 by C&K
The TDA04H0SB1 is a slide DIP switch designed by C&K. This component features four switches in a single housing, making it suitable for applications where space is at a premium. The switches are of the Single Pole Single Throw (SPST) type, ensuring a simple on/off function with a latched action. The part has a maximum contact current rating of 0.025 A and can handle up to 24 VDC, making it a viable choice for various low-power electronic applications. The dimensions of the housing are 6.21 mm in length, 6.2 mm in breadth, and 2.2 mm in height, with a surface mount terminal design for straightforward integration into circuits.
This component is built with a robust set of materials, including a slide actuator made from liquid crystal polymer, and contact materials of copper alloy plated with gold over nickel. The gold plating contributes to improved conductivity and corrosion resistance, ensuring a reliable connection over the component’s lifetime. The DIP Switches are RoHS compliant, reflecting current environmental and safety standards. The part is classified as active in terms of its life cycle, meaning it is still in production and readily available for procurement.
Regarding performance metrics, the TDA04H0SB1 boasts a dielectric withstand voltage of 300 VAC and an insulation resistance of 100 million ohms, indicating a high degree of safety and reliability. The expected electrical life of the component is rated at 1,000 cycles, which may suffice for many applications but should be assessed against specific project requirements. The operating temperature range is broad, extending from -40 °C to +85 °C, allowing this switch to be used in diverse environmental conditions.
Industry Applications for TDA04H0SB1
The unique features of the TDA04H0SB1 make it suitable for multiple industries. Below are some potential applications, although these should be verified by engineering and design teams to ensure compliance with specific industry standards:
- Consumer Electronics: The switch might be utilized in small electronic devices such as remote controls, where space savings are crucial. The low current rating aligns with typical power requirements for many consumer gadgets.
- Industrial Automation: In manufacturing and industrial settings, the TDA04H0SB1 could be implemented in control panels for machinery settings or configurations, facilitating easy manual input without the need for complex wiring.
- Telecommunications: This component might find a place in communication devices, such as routers and switches, which often require manual control for various settings and operational modes.
- Robotics and Drones: The switch could potentially be employed in robotics applications where different operational modes are needed, providing a reliable and easy way to switch between settings during operation.
- Automotive Systems: If automotive standards such as AEC-Q100 are adhered to, the TDA04H0SB1 might be employed in dashboard controls for various vehicle settings or as part of an onboard computer system.
These applications are conceptual and illustrative; actual use cases will require thorough evaluation and analysis by engineering teams to determine compatibility and compliance with industry standards.
About C&K
C&K is a well-established manufacturer recognized for producing a wide variety of switches and electronic components, including the TDA04H0SB1. The company specializes in DIP switches, which are favored for their compact design and ease of use in many electronic applications. They provide a broad portfolio of DIP switches, including various configurations, such as multi-position and dual-in-line arrangements, to meet the diverse needs of the market.
C&K takes pride in its commitment to quality and innovation, focusing on reliability and durability across its product range. The TDA04H0SB1 is a testament to this commitment, with features designed to enhance performance in a range of applications. Similar products may also be found in their catalog, offering various specifications and mechanical styles that could suit different project requirements.
Research Price and Stock for TDA04H0SB1 by C&K on Findchips.com
If you are considering the TDA04H0SB1 for your project, it is advisable to research the stock and pricing through Findchips.com. This resource provides real-time information about availability and pricing across various distributors, ensuring you can make an informed decision.
Historically, the TDA04H0SB1 has been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics. However, current stock levels may fluctuate, so it is crucial to consult Findchips for the latest information.