Overview of TDA04H0SB1R by C&K
The TDA04H0SB1R is a slide DIP switch that incorporates 4 switches, designed as a Single Pole Single Throw (SPST) latch type. It is suitable for surface mounting and is compliant with the RoHS directive, which restricts the use of certain hazardous substances in electrical and electronic equipment. With a maximum contact current rating of 0.025 A and a maximum contact voltage of 24 VDC, this component is designed to handle low-power applications efficiently.
Some significant attributes of the TDA04H0SB1R include:
- Actuator style: Flush slide
- Body dimensions: 6.2 mm (breadth) x 2.2 mm (height) x 6.21 mm (length)
- Contact configuration: SPST – Normally Open (NO)
- Insulation resistance: 100 MΩ
- Operating temperature range: -40 °C to 85 °C
- Electrical life: 1000 cycles
- Sealing: Tape sealed for moisture resistance
- Mounting method: Surface mount – straight
- Packing method: Tape and reel for easy assembly
The TDA04H0SB1R is an active product, indicating that it is currently being manufactured and supported by C&K Components LLC, a company known for its extensive range of switch solutions. As of the current writing, the factory lead time is reported as 48 weeks.
Industry Applications for TDA04H0SB1R
The TDA04H0SB1R could be utilized across several industries, potentially enabling applications in various devices and systems. Here are some examples of possible industry applications:
- Internet of Things (IoT): This switch might find applications in IoT devices, where the ability to toggle settings or configurations is crucial. For instance, smart home devices might use the TDA04H0SB1R to switch operational modes or to reset the device configuration.
- Industrial Automation: In industrial settings, the TDA04H0SB1R could potentially be used to manage machine settings or parameters. Its latching feature is suitable for equipment that requires a stable state without continuous power draw.
- Consumer Electronics: Consumer devices such as audio systems or computer peripherals might integrate the TDA04H0SB1R for user interface options like input selection or mode adjustments.
- Telecommunications: The switch could be utilized in telecom equipment where configuration settings must be adjustable. For example, it might allow for the selection of operational modes in networking hardware.
- Robotics and Drones: In robotic controls, the TDA04H0SB1R might be leveraged for toggling various operational modes or controlling firmware updates in flight systems.
It is important to note that these potential applications are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure that the use of the TDA04H0SB1R aligns with industry standards and specific application requirements.
About C&K
C&K Components LLC specializes in the manufacture of a wide range of switches, including DIP switches, which are designed for reliable performance in various applications. The company is recognized for its commitment to quality and innovation in the design of electronic components. The TDA04H0SB1R is one of many products in their extensive portfolio, which also includes toggle switches, pushbutton switches, and other custom solutions.
Similar parts to the TDA04H0SB1R, available from C&K, may include various configurations and specifications suited to different applications, allowing engineers flexibility in designing systems that meet their requirements.
Research Price and Stock for TDA04H0SB1R by C&K on Findchips.com
To assess the availability and pricing of the TDA04H0SB1R, it is advisable to visit Findchips.com. This platform provides a comprehensive overview of stock levels and prices from various distributors.
Historically, this part has been available through distributors such as:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Newark
While these distributors may stock the TDA04H0SB1R, it is crucial to check Findchips for the latest availability, as stock levels can fluctuate. Additionally, you can explore the subcategory of DIP Switches for alternative parts offered by C&K or other manufacturers with similar functionalities.