Overview of TDA06H0SB1R by C&K
The TDA06H0SB1R is a slide DIP switch that features six SPST (Single Pole Single Throw) circuits. It is designed to handle a maximum contact current of 0.025 A and a maximum contact voltage of 24 VDC. This part is notable for its surface mount design, specifically with a straight mounting feature, making it suitable for various applications where physical space may be a concern. As of the current writing, the part is compliant with RoHS standards, which ensures that hazardous materials are minimized in its construction and usage.
In terms of its physical dimensions, the TDA06H0SB1R has a body breadth of 6.2 mm, a height of 2.2 mm, and a length of 8.75 mm. The actuator type is a slide type, crafted from liquid crystal polymer. It features a tape-sealed housing made of polyphenylene sulfide, indicating robust durability for electronic applications.
This switch is rated for an electrical life of approximately 1000 cycles, which points to its potential longevity in practical applications. It also boasts exceptional insulation resistance of 100,000,000 Ω, ensuring reliable operation in various electrical contexts. Additionally, the switch can operate within a temperature range of -40 °C to 85 °C, making it versatile for different environmental conditions.
The TDA06H0SB1R is a part that belongs to the electronic parts subcategory of DIP Switches, which are often utilized in applications requiring manual configuration or selection.
Industry Applications for TDA06H0SB1R
The versatile characteristics of the TDA06H0SB1R may lend themselves to various industries where electronic control and switches are integral to the functionality of devices. Below are some potential industry applications:
- Internet of Things (IoT): The switch may find use in IoT-enabled devices where settings might need to be manually adjusted. Devices such as smart home controllers could potentially integrate the TDA06H0SB1R to enable various functionalities. The low contact current rating supports energy-efficient designs.
- Industrial Automation: In automated manufacturing processes, the TDA06H0SB1R might be used in control panels for machinery where local switch control is necessary. Its robustness and cycle life could be beneficial in environments that demand reliability.
- Consumer Electronics: The TDA06H0SB1R could potentially be utilized in a variety of consumer products, such as audio equipment, where configuration settings may be required. The compact size and surface mount design are advantageous in space-constrained applications.
- Telecommunications: Telecommunications equipment that requires configuration might benefit from the inclusion of this switch in their design, as it offers a manageable way to set device parameters without extensive hardware alterations.
- Security and Surveillance: This part could be considered for use in security systems, allowing users to configure settings for alarm features. Its low current ratings make it suitable for devices that need to maximize efficiency while providing reliable operation.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is critical for adherence to industry standards and specific application requirements before implementation.
About C&K
C&K is a manufacturer known for producing high-quality switches, including a wide range of DIP switches. The company has a strong focus on innovation and compliance with international standards, such as RoHS and REACH, for environmentally responsible manufacturing. The TDA06H0SB1R is part of their extensive line of switch solutions that cater to diverse application needs.
C&K’s portfolio includes various DIP switches, pushing the boundaries of reliability and functionality in electronic components. Similar parts produced by C&K might include other configurations of DIP switches with various current and voltage ratings, suitable for applications in different sectors such as automotive, telecommunications, and consumer electronics.
Research Price and Stock for TDA06H0SB1R by C&K on Findchips.com
If you are considering the TDA06H0SB1R for your project, it is advisable to research stock and pricing at Findchips. Additionally, the DIP Switches link can help you find alternate parts from C&K or other manufacturers that might suit your project requirements.
Historically, the TDA06H0SB1R has been available from distributors such as New Advantage Corporation, Sensible Micro Corporation, Sager, and DigiKey. However, current stock levels and pricing may vary across distributors, so checking Findchips will provide the most accurate and up-to-date information.