Overview of TDA08H0SB1 by C&K
The TDA08H0SB1 is a slide DIP switch that features eight switches configured as single pole, single throw (SPST). It is designed for surface mounting and is latched, allowing for stable and reliable operation in various applications. The part supports a maximum contact current of 0.025 A at a voltage of 24 VDC. The actuator style is flush slide, making it compact and user-friendly for applications that require minimal protrusion.
This component is compliant with RoHS regulations, ensuring that it does not contain hazardous substances. The product is constructed with an actuator made from liquid crystal polymer (LCP), and its housing material is polyphenylene sulfide (PPS). Both materials contribute to the part’s robustness and durability under varying environmental conditions.
In terms of electrical performance, the TDA08H0SB1 features a contact resistance of 0.1 mΩ and a dielectric withstand voltage of 300 VAC. The device’s electrical life is rated for 1000 cycles, making it suitable for long-term applications. Additionally, the part has excellent insulation resistance of 100,000,000 Ω, further ensuring reliability during operation.
As of the current writing, the factory lead time for this part is approximately 20 weeks and 3 days, which is a crucial consideration for project planning and inventory management.
Industry Applications for TDA08H0SB1
The versatility of the TDA08H0SB1 makes it a potential candidate for several industries. Below are examples of how this part might be utilized:
- Industrial Automation: The switch could potentially be used in control panels and machinery where reliable on/off functions are essential. Systems employing automation might utilize the TDA08H0SB1 due to its compact size and durability, which could support devices like programmable logic controllers (PLCs) and machine monitoring systems.
- Internet of Things (IoT): This part might be integrated into IoT devices, providing an interactive method to control device settings or configurations. Devices such as smart sensors and controllers may benefit from the switch’s compact design and robust performance in a connected ecosystem.
- Consumer Electronics: The potential application of the TDA08H0SB1 extends to various consumer electronic devices that require compact interfaces. For example, remote controls, gaming devices, or personal gadgets could utilize this switch to allow user configurations and settings adjustments.
- Telecommunications: In telecommunication devices, the TDA08H0SB1 could provide an essential function for switching between modes of operation or settings. Equipment such as routers and repeaters could incorporate this switch for manual control options.
- Robotics and Drones: The switch might be applicable in robotics systems, where it could allow operators to toggle functions or modes. Drones that require various operation settings could similarly use this switch to manage different flight modes or functions effectively.
It is important to note that these potential industry applications are purely conceptual and should undergo thorough analysis and verification by engineering and design teams to ensure that they meet specific industry standards and application requirements.
About C&K
C&K is a manufacturer recognized for its extensive range of switches, including the TDA08H0SB1, which belongs to their portfolio of DIP switches. The company specializes in the design and production of high-quality components aimed at serving various applications across numerous industries. With a focus on innovation and compliance, C&K’s DIP switches are engineered to meet rigorous standards, ensuring reliability and functionality in critical applications.
Their offerings include various types of switches, such as toggle, pushbutton, and slide types, accommodating diverse customer needs. The TDA08H0SB1 exemplifies their commitment to providing robust and practical solutions for electronic systems. C&K also manufactures a range of similar parts that could be suitable for various applications, maintaining a balance between quality and performance.
Research Price and Stock for TDA08H0SB1 by C&K on Findchips.com
For those interested in acquiring the TDA08H0SB1, it is recommended to check stock availability and pricing on Findchips. This platform provides comprehensive information about various electronic components, making it easier to compare options and find reliable suppliers. The DIP Switches section may also reveal alternate parts that are offered by C&K or other manufacturers.
Historically, the TDA08H0SB1 has been available at a range of distributors including:
- Win Source Electronics
- Sensible Micro Corporation
- Mouser Electronics
- Digi-Key
However, it is advisable to visit Findchips to obtain the most up-to-date information regarding stock levels and pricing, as availability can fluctuate based on demand and supply chain factors.