TDA08H0SB1R by C&K

Overview of TDA08H0SB1R by C&K

The TDA08H0SB1R is characterized as a slide DIP switch featuring eight switches, configured as SPST (Single Pole Single Throw), and is latched for stable operation. It is designed for surface mounting with a straight configuration. The part operates with a maximum contact current of 0.025 A and a maximum contact voltage of 24 VDC, making it suitable for a variety of electronic applications where low power switching is required. The switch is compliant with RoHS directives and is manufactured by C&K Components.

This component falls within the electronic parts subcategory of DIP Switches, which are commonly used in applications where setting configurations or options is needed without the use of complex circuitry. The slide actuator style provides ease of use, allowing for straightforward manual adjustments.

The construction materials of the TDA08H0SB1R include liquid crystal polymer for the actuator, polyphenylene sulfide for the housing and insulation materials, and gold over nickel plating for the contacts, which enhances conductivity and provides good corrosion resistance. This switch is designed to function reliably across a wide temperature range, with a maximum operating temperature of 85 °C and a minimum of -40 °C. The component also boasts a contact resistance of 0.1 mΩ, ensuring low signal loss and optimal performance.

Additionally, the part has a high insulation resistance of 100,000,000 Ω, indicating its ability to prevent electrical leakage, which could be particularly beneficial in high-voltage applications. Electrical life has been rated at 1000 cycles, which suggests a reasonable lifespan for applications requiring frequent adjustments.

Industry Applications for TDA08H0SB1R

The TDA08H0SB1R might find use across various industries due to its versatile specifications. The following are potential applications:

  • Industrial Automation: This switch could be integrated into control panels, allowing operators to set different machine modes or configurations. For example, a manufacturing line might utilize it to toggle between operating modes or safety settings.
  • Consumer Electronics: The TDA08H0SB1R might be included in devices that require user-configurable settings, such as home appliances or electronic toys, where users can select modes or power settings manually.
  • Telecommunications: In communication equipment, this switch could possibly be used to configure network settings or protocols, either for routing or switching purposes, where manual input is necessary for initial setup.
  • Smart Cities: The switch might be implemented in various smart devices, such as streetlights or traffic management systems, allowing for simple adjustments to operational parameters without the need for specialized tools.
  • Robotics and Drones: The part may find application in control circuits of drones or robotic systems, where it could help in setting different operational modes or functionalities based on user preferences.

It should be noted that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About C&K

C&K is a manufacturer known for its extensive range of switches including DIP switches like the TDA08H0SB1R. The company specializes in providing reliable switching solutions that cater to various industries. Their commitment to innovation and quality has led them to produce several types of switches, including but not limited to tactile, toggle, and rocker switches.

In the category of DIP switches, C&K offers numerous variants that meet design flexibility and user-friendly characteristics. The TDA08H0SB1R stands out with its unique specifications tailored for applications requiring compact and reliable switching solutions. Other comparable products from C&K might also include dual in-line switches with different configurations and specifications, catering to different needs in electronic design.

Research Price and Stock for TDA08H0SB1R by C&K on Findchips.com

For those considering the TDA08H0SB1R, it is recommended to research stock availability and pricing on Findchips.com. This platform provides a comprehensive view of the current market across multiple distributors. The DIP Switches category on Findchips.com can also be utilized to explore alternative parts which might be offered by C&K or other manufacturers.

Historically, the TDA08H0SB1R has been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and RS. However, it is important for readers to verify current stock levels and pricing directly on Findchips, as availability may vary.

Compare pricing for TDA08H0SB1R and other DIP Switches / Switches at findchips.com