Overview of TDA2030H by STMicroelectronics
The TDA2030H is an 18W, single channel, class AB audio power amplifier encapsulated in a Pentawatt-5 package, designed by STMicroelectronics. Characterized by its output power of 14W @ 4Ohm and support for a supply voltage range from ±6V to ±18V, it is an efficient choice for a variety of audio amplification needs. Thanks to its 5-pin Pentawatt V case, the TDA2030H stands out for its compact design and ease of integration into both traditional and modern audio systems.
This amplifier is RoHS compliant, marking it free from harmful substances and suitable for use in various regions around the world. Despite being classified as obsolete in the lifecycle code, the TDA2030H remains relevant in many applications due to its performance, exemplified by its nominal gain of 30 dB and a harmonic distortion rate of 10% over a nominal bandwidth of 15 kHz. These attributes indicate the part’s efficiency in delivering quality audio experiences. Its capability to operate on a single 12V to 36V supply makes it versatile for different power environments, enhancing its suitability for a wide range of audio applications. Its through-hole mounting design ensures reliable connection and ease of assembly in various circuit boards.
Industry Applications for TDA2030H
The application of TDA2030H spans multiple industries due to its robust feature set. While the potential industry applications are vast and depend on the specific needs of a project, the following illustrates some industries where TDA2030H could potentially be implemented:
- Consumer Electronics: The TDA2030H might be found in home audio systems, DIY audio projects, or portable speakers. Its operational simplicity and high output power make it a good candidate for these applications, offering a balance between performance and size.
- Entertainment and Gaming: This amplifier could potentially be used in gaming consoles, arcade machines, or entertainment systems, where its audio amplification capabilities could enhance the user experience by providing clearer and more powerful sound.
- Education and Research: In educational tools or experimental projects requiring audio outputs, the TDA2030H might provide a reliable solution for amplifying audio signals. Its ease of integration and operational versatility make it suited for educational kits or research prototypes focusing on audio technology.
- Audio and Video Systems: Professional or semi-professional audio equipment, including studio monitors, small PA systems, or custom audio solutions, could potentially benefit from the simplicity and effectiveness of the TDA2030H in delivering quality amplified audio.
Note that these potential industry applications are conceptual and require careful consideration by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. ST’s products are found in many applications in the automotive, industrial, consumer, computer, and telecommunications sectors, among others. When it comes to Audio/Video Amplifiers or broad consumer circuits, STMicroelectronics has a vast portfolio including the TDA2030H and similar parts, which underscores their expertise and innovation in developing audio solutions that fulfill a wide range of need.
STMicroelectronics places a strong emphasis on sustainability and innovation, continuously seeking to improve the environmental impact of its products through energy efficiency and the reduction of hazardous substances. The company’s commitment to quality and performance, alongside a robust product lifecycle management process, ensures that even parts designated as obsolete, like the TDA2030H, continue to be sought after for their reliability and enduring operational value.
Where to Find TDA2030H by STMicroelectronics
To source the TDA2030H, the ideal starting point is findchips.com. There, you can access up-to-date stock levels, pricing from various distributors, and even explore alternative Audio/Video Amplifiers that might match your specific needs. Historically, distributors such as Newark have stocked the TDA2030H, but availability can fluctuate. Thus, for real-time information regarding where to purchase the TDA2030H and to compare options efficiently, findchips.com offers a comprehensive and user-friendly platform for procurement specialists and engineers alike.