Overview of TDA21472AUMA1 by Infineon Technologies AG
The TDA21472AUMA1 is a state-of-the-art switching regulator manufactured by Infineon Technologies AG. This electronic part is designed to offer efficient power conversion with a switching frequency of up to 1500kHz. Housed in a compact PQCC39 (QFN-39) package, it symbolizes a blend of modern engineering for high performance in a minimized footprint. The device boasts a wide output voltage range from 0.25V up to 5.5V, catering to a broad spectrum of power management applications. It operates within an input voltage range of 4.25V to 16V, suitable for various electronic systems. With an operating temperature range from -40°C to 125°C and a high output current capability of up to 70A, it is engineered for reliability even in demanding environments. It incorporates pulse width modulation (PWM) as its control technique, highlighting its efficiency and precision in voltage regulation. Certified with RoHS, Reach, and having an ECCN code of EAR99, it assures compliance with international standards for environmental and safety regulations.
Industry Applications for TDA21472AUMA1
The TDA21472AUMA1 can be a vital component in a wide array of applications across various industries due to its advanced features and specifications. Here are some of the potential use cases:
- Consumer Electronics: It may be suitable for powering sophisticated consumer electronics where efficient power management is crucial, such as in smartphones, laptops, and portable devices.
- Audio and Video Systems: Given its high efficiency and wide voltage range, the TDA21472AUMA1 could find applications in audio amplifiers, home theater systems, and other AV equipment requiring stable power supply.
- Entertainment and Gaming: The gaming industry, known for its demand for high-performance and durable components, may benefit from the reliability and efficiency of this switching regulator in gaming consoles and VR devices.
- Automotive Applications: With its automotive temperature grade and high current capability, the TDA21472AUMA1 may also be utilized in automotive electronics, including infotainment systems, and as part of the power supply solution for electric vehicles’ ancillary circuits.
- Industrial and Power Management: In the realm of industrial electronics, this component could serve in power distribution systems, renewable energy converters, and automated manufacturing equipment, where robust and efficient power conversion is essential.
About Infineon Technologies AG.
Infineon Technologies AG is a global leader in the semiconductor industry, renowned for its innovations in power circuits and switching regulator controllers among other electronic components. With a strong commitment to sustainability and technological advancement, Infineon designs parts that are pivotal in powering a wide range of applications from automotive to industrial, IoT, and consumer electronics. The firm’s portfolio in power management, including products like the TDA21472AUMA1, showcases its prowess in creating solutions that offer efficiency, reliability, and performance. These components are designed to cater to a world increasingly focused on energy efficiency, making Infineon a trusted partner for engineers and developers across the globe.
Where to Find TDA21472AUMA1 by Infineon Technologies AG
For procurements and technical evaluations, the TDA21472AUMA1 can be researched on findchips.com. Our platform offers insights into current stock levels, pricing, and available distributors globally. When considering alternatives, exploring other Switching Regulator or Controllers by Infineon Technologies AG or different manufacturers on findchips.com can provide a broad perspective on similar components. Historically, distributors such as Newark, DigiKey, Mouser Electronics, and Future Electronics have stocked TDA21472AUMA1, but availability at these or any specific distributor cannot be guaranteed without checking the latest data on findchips.com.