TDA5051AT/C1,518 by NXP Semiconductors

Overview of TDA5051AT/C1,518 by NXP Semiconductors

The TDA5051AT/C1,518 by NXP Semiconductors is an integrated circuit specifically designed for home automation applications, encapsulated in a 16-Pin SOIC package. It serves as an ASK (Amplitude Shift Keying) modem, operating at a minimum frequency of 6.08 MHz and a maximum of 9.504 MHz. This device is optimized for a supply voltage range between 4.75V and 5.25V. The robust design of TDA5051AT/C1,518 features an operating temperature range from -50°C to 100°C, suiting various environmental conditions.

Moreover, the part is RoHS compliant, ensuring it meets current environmental standards concerning the restriction of hazardous substances. The moisture sensitivity level is rated at 3, which needs consideration during storage and handling to prevent moisture-induced damage. Packaged in a plastic/epoxy material it supports surface mount technology, fitting perfectly into smaller and densely packed electronic assemblies. The package’s compliance with the Reach, and its classification under ECCN code “EAR99”, simplifies global import and export procedures.

This component is categorized under the Modems subcategory of Telecommunication Circuits, highlighting its role in facilitating communication protocols within home automation systems.

Industry Applications for TDA5051AT/C1,518

As a home automation modem, the TDA5051AT/C1,518 by NXP Semiconductors is tailored for integration in various industry applications where robust data communication is necessary. Its attributes suggest potential for utilization across several fields:

  • Computing and Data Storage: The modem could potentially be used in connectivity solutions for data centers that require home automation systems for environmental management (e.g., temperature and lighting control). The ability to function at commercial temperature grades and standard communication protocol compatibilities are features that support this use case.
  • Electronic Manufacturing: In the manufacturing of consumer electronics, especially those requiring remote control and monitoring, this modem can provide essential capabilities for product communication setups. Its compatibility with common IC case designs (SOIC) and lead-free manufacturing benefits align with the current trends in electronics manufacturing.

Note that these potential industry applications are conceptual and would require thorough evaluation and verification by specialized engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the field of specialized semiconductor designs, particularly noted for its advancements in the area of telecommunication circuits, including Modems. While TDA5051AT/C1,518 is a concrete example of their modem products, NXP fabricates a range of similar parts, all distinguished by their commitment to reliability, performance, and integration in advanced digital communication solutions. Their product line is also tailored to meet the growing demands for connectivity in areas such as Internet of Things (IoT) and smart devices, adhering to stringent quality and environmental standards.

Where to Find TDA5051AT/C1,518 by NXP Semiconductors

For those looking to source the TDA5051AT/C1,518, findchips.com provides a comprehensive tool to check current availability and pricing from various distributors. This part has historically been available from distributors including EBV Elektronik, Chip1Stop, Avnet Silica, Future Electronics, Mouser Electronics, DigiKey, and Newark. Although availability may vary, findchips.com offers the latest insights into stock levels and sourcing options. Additionally, users may find alternative Modems that might suit different specifications from NXP Semiconductors or other manufacturers on the same platform.

Compare pricing for TDA5051AT/C1,518 and other Modems / Telecommunication Circuits at findchips.com