Overview of TDA5200XUMA1 by Infineon Technologies AG
The TDA5200XUMA1 is a Telecom Circuit designed as a single-function RF receiver, operating in the frequency ranges of 868-870 MHz and 433-435 MHz. Packaged in a green, plastic, thin shrink small outline package (TSSOP-28), this component is notable for its dual-band capability, making it versatile for a range of wireless communication tasks. Infineon Technologies AG, the manufacturer, has tailored this device for applications requiring reliable RF reception within specified industrial temperature ranges from -40°C to 85°C.
This part falls under the electronic parts subcategory of Other Telecom ICs, which are integral in various telecommunication and RF communication systems. Infineon’s TDA5200XUMA1 supports a standard supply voltage of 5V and is designed with a moisture sensitivity level (MSL) of 3. Furthermore, it is RoHS compliant and lead-free, adhering to current environmental and safety regulations.
Industry Applications for TDA5200XUMA1
The TDA5200XUMA1 by Infineon Technologies AG might potentially be integrated into several industry applications, given its capabilities as an RF receiver. Below, several possible uses are conceptualized and should be thoroughly evaluated by engineering and design teams to ensure compliance with specific application requirements:
- Consumer Electronics: This component could potentially be used in wireless communication devices like remote controls, wireless headsets, and IoT home devices where dual-band communication is required. Its industry-grade temperature range makes it suitable for devices operating in varying environmental conditions.
- Industrial Automation: For automated warehouses and factories, consistent and reliable RF communication is necessary. Devices like industrial transceivers might incorporate the TDA5200XUMA1 to facilitate efficient machine-to-machine communication.
- Smart Cities: Wireless sensor networks for monitoring traffic, environmental conditions, or public safety systems could utilize this RF receiver, benefiting from its efficiency in receiving signals across two significant RF bands.
- Environmental Monitoring: The TDA5200XUMA1 might also be fitting for applications in environmental monitoring equipment that requires robust and reliable wireless data transmission functionalities.
Note, these potential uses are theoretical and would require proper verification to ensure adherence to relevant standards and reliable functionality within each specific application.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductor industry, known for its innovative contributions across various sectors, including telecommunications circuits. They have a particular strength in producing components such as the TDA5200XUMA1, which falls under their telecommunication circuits and Other Telecom ICs portfolio. Infineon is dedicated to advancing technology in the telecom sector, catering to evolving industry needs with a broad range of products that emphasize reliability, performance, and environmental consciousness. Their offerings typically feature advanced technical specifications and compliance with international standards, stamping their authority in the telecommunication circuits market.
Where to Find TDA5200XUMA1 by Infineon Technologies AG
To purchase the TDA5200XUMA1, or to find alternate parts within the Other Telecom ICs category that might be offered by Infineon Technologies AG or other manufacturers, your best resource is findchips.com. The site provides current stock levels, pricing, and distributor availability. Historically, this part has been available from distributors like Win Source Electronics, LCSC, Avnet Americas, and Farnell. Still, to get current information, checking Findchips regularly will provide the most accurate updates.