Overview of TDA8026ET/C2,551 by NXP Semiconductors
The TDA8026ET/C2,551 is a smart card interface part characterized by its 64-pin Ball Grid Array (BGA) form factor. Designed to handle multiple smart card interfaces, this component operates with a nominal supply voltage of 3.3 V and a maximum supply current of 260 mA. The part is compliant with ROHS regulations and provides a reliable interface for smart card applications, making it suitable for integration into various electronic systems. The specified operating temperature range for this component is from -25 °C to 85 °C, catering to diverse environmental conditions.
With a package code of SOT1073-1, the TDA8026ET/C2,551 features a fine pitch grid array design that allows for efficient surface mounting. This part is made from plastic/epoxy materials, ensuring durability while meeting moisture sensitivity levels classified as Level 2. Additionally, it has a peak reflow temperature of 260 °C, suitable for standard soldering processes in modern PCB assembly.
Industry Applications for TDA8026ET/C2,551
The TDA8026ET/C2,551 might find applications across several sectors where smart card interfaces are integral to the functionality of devices. Below are some potential industry applications, each requiring thorough analysis and validation to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: This part could potentially be employed in various consumer electronics that utilize smart card technologies, such as set-top boxes or digital television receivers. Its capability to interface with multiple smart cards may enhance user interaction and functionality.
- Security and Surveillance: The TDA8026ET/C2,551 might be relevant in security systems that manage access via smart card identification. It could possibly be integrated into security cameras or other monitoring devices, potentially enhancing the reliability of access control.
- Financial Technology (Fintech): Usage in payment terminals or point-of-sale systems could be another potential application. The smart card interface capability could help in processing transactions securely and efficiently, contributing to robust financial operations.
- Telecommunications: The TDA8026ET/C2,551 may play a role in mobile devices that employ smart cards for SIM functionality. Its ability to handle multiple cards can be beneficial in enhancing telecommunications infrastructure.
These potential applications are conceptual and illustrative, emphasizing the need for engineering and design teams to analyze the part’s specifications and verify its suitability for their specific needs.
About NXP Semiconductors
NXP Semiconductors is a global leader in the field of microcontrollers and processors, particularly recognized for its extensive range of Other uPs/uCs/Peripheral ICs. The company’s focus on innovative solutions has led to the development of various components, including specialized chips such as the TDA8026ET/C2,551. NXP’s commitment to quality and compliance drives the production of reliable integrated circuits that support diverse applications across different industries.
The company also offers a range of similar parts that facilitate smart card connectivity and other microcontroller functionalities. With a strong emphasis on research and development, NXP continues to enhance its offerings to meet the evolving demands of the market.
Research Price and Stock for TDA8026ET/C2,551 by NXP Semiconductors on Findchips.com
For those interested in acquiring the TDA8026ET/C2,551, it is advisable to research current stock levels and pricing through Findchips. The platform provides a comprehensive view of where this part has historically been available and allows for easy comparisons. Distributors such as Chip One Stop, Future Electronics, DigiKey, and Farnell might have previously offered this part, but it is essential to check Findchips for the latest stock status and pricing information.