Overview of TDA8954TH/N1,112 by NXP Semiconductors
The TDA8954TH/N1,112 is a class-D audio power amplifier that offers two channels with a power output of up to 210 watts per channel when operating at supply voltages ranging from ±12.5V to ±42.5V. Manufactured by NXP Semiconductors, this component is enclosed in a HSOP-24 package, which assures compatibility with standard surface-mount technology processes. Its operational temperature range spans from -40°C to 85°C, making it adaptable for various environmental conditions.
This high-efficiency amplifier is designed to deliver high output power, which makes it an ideal solution for audio amplification requirements in a range of consumer electronics. The part is compliant with RoHS, indicating adherence to strict environmental standards regarding the restriction of hazardous substances. Additionally, its moisture sensitivity level is rated at level 1, meaning it has excellent resilience against moisture, thereby enhancing its reliability and lifespan under varying environmental conditions.
The complexity of the part’s design is highlighted by the use of 24 pins, enabling flexible integration into electronic circuits. Its dual terminal positions and gull wing terminal form contribute to easier assembly and soldering on printed circuit boards. It’s noteworthy that while the part is categorized as obsolete in its lifecycle, it remains a pertinent choice for repair or maintenance of existing systems, or in designs where cutting-edge alternatives are not necessary.
Industry Applications for TDA8954TH/N1,112
The Audio/Video Amplifiers category, to which the TDA8954TH/N1,112 belongs, is integral to a variety of applications across different industries. The following industries could potentially benefit from this component:
- Consumer Electronics: In stereo systems and home theater systems, the TDA8954TH/N1,112 might be employed to enhance audio output capabilities. Its ability to drive high power at low supply currents makes it particularly useful in applications where efficiency and compact design are critical.
- Entertainment and Gaming: Gaming consoles and arcade machines might utilize this amplifier for robust audio effects that enhance the immersive experience. The part’s enduring performance at variable temperatures and its capacity for high power output could support the often demanding audio requirements of gaming environments.
- Audio and Video Systems: Public address systems and other commercial audio setups could potentially incorporate this amplifier. The product’s operational temperature range and high power capability could be critical in outdoor or large-scale indoor environments where reliable performance is crucial.
It’s important to note that these potential industry applications are solely illustrative and any actual implementation would require rigorous analysis by engineering and design teams to ensure compliance with industry standards and specific end-use requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent name in the electronics sector, particularly known for their innovative approach in consumer circuits, including an array of Audio/Video Amplifiers. With a strong focus on intelligent connectivity solutions, NXP fabricates components that feature in everything from small consumer devices to large automotive systems. Their product line for Audio/Video Amplifiers, which includes the TDA8954TH/N1,112, shows their commitment to providing high-quality audio solutions that enhance user experiences. This commitment is backed by their consistent investment in technology that pushes the boundaries of audio/video performance.
Where to Find TDA8954TH/N1,112 by NXP Semiconductors
To acquire the TDA8954TH/N1,112, potential buyers should start their search at findchips.com. By exploring the website, users can access up-to-date inventory status, pricing from different distributors, and detailed part data. Historically, distributors such as Newark have stocked this item, though real-time availability must be confirmed via findchips.com. Additionally, the website can assist in locating alternative Audio/Video Amplifiers that might be offered by NXP Semiconductors or other manufacturers, ensuring that buyers find the best match for their requirements.