Overview of TEA1716T/2,518 by NXP Semiconductors
The TEA1716T/2,518 is a high-voltage start-up resonant LLC and Power Factor Correction (PFC) combo controller designed for efficient power management in electronic systems. This device operates using a resonant control technique, which allows for enhanced efficiency and reduced electromagnetic interference in high-frequency applications. Its integrated burst mode enables better energy efficiency during light-load conditions, making it especially suitable for energy-sensitive applications. This component is compliant with the Energy-using Products (EuP) directive Lot 6, which ensures it meets certain energy efficiency standards.
Manufactured by NXP Semiconductors, the TEA1716T/2,518 comes in a SOP-24 package, featuring 24 pins for connectivity. It operates within a voltage range of 14.1V to 15.9V, with a nominal voltage of 15V. The switching frequency can reach up to 500 kHz, which allows for efficient operation in a compact form factor. With a maximum operating temperature of 150 °C and a minimum of -40 °C, the part is suitable for a variety of environments, including those with stringent automotive temperature requirements. The part is designated as having a moisture sensitivity level of 3, indicating it should be handled with standard precautions to avoid moisture-related damage. The TEA1716T/2,518 aims to meet the reliability demands found in modern electronic designs.
Industry Applications for TEA1716T/2,518
The versatility of the TEA1716T/2,518 allows it to potentially fit into a range of industry applications. Below are some examples where this controller might be utilized:
- Energy and Power Systems: This part could serve in renewable energy systems such as solar inverters or wind energy converters. The device’s high efficiency and capability to operate in resonant mode might support applications that seek to minimize energy loss.
- Computing and Data Storage: In data centers or server environments, the TEA1716T/2,518 might be found in power supply units, allowing for efficient conversion of power, especially under varying loads. Its integrated burst mode could enhance energy savings during low-usage periods.
- Telecommunications: The device could potentially be used in base stations or signal processing equipment, where power efficiency and thermal management are critical. The specifications for high-temperature operation may suit equipment exposed to outdoor conditions.
- Automotive Applications: Given its temperature grade categorization as automotive and with compliance specifications, the TEA1716T/2,518 could be applied in automotive battery management systems or power supplies for in-vehicle electronics, assuming it satisfies all relevant automotive standards.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineers and design teams should thoroughly analyze and verify that the TEA1716T/2,518 adheres to specific industry standards and application requirements before implementation.
About NXP Semiconductors
NXP Semiconductors is a global semiconductor manufacturer that focuses on various technologies, including those for power circuits like TEA1716T/2,518. The company is recognized for its innovation in integrated circuits that promote energy efficiency and reliability in numerous applications. Within the subcategory of Switching Regulator or Controllers, NXP provides a diverse array of products, including other resonant controllers, voltage regulators, and power management integrated circuits (PMICs). Their focus on advanced power management solutions supports various industries, ensuring that systems can operate efficiently while meeting modern energy demands.
Research Price and Stock for TEA1716T/2,518 by NXP Semiconductors on Findchips.com
If you are considering the TEA1716T/2,518 for your application, it is advisable to check for current stock levels and pricing on Findchips. There, you will find a range of distributors that may include EBV Elektronik, Mouser Electronics, DigiKey, and Avnet Silica. This tool can help you compare prices, availability, and any potential alternatives in the Switching Regulator or Controllers subcategory, whether they are from NXP Semiconductors or other manufacturers.