Overview of TF31-40S-0.5SH(800) by Hirose Electric Co Ltd.
The TF31-40S-0.5SH(800) is a card edge connector that features 40 contacts arranged in a single row format. It is designed for right-angle mounting with a pitch of 0.02 inch (0.508 mm), making it a suitable choice for applications where space is constrained. This connector utilizes surface mount technology, enhancing its integration on printed circuit boards (PCBs). The insulator is made from liquid crystal polymer, which contributes to its robustness, and is colored beige.
The TF31-40S-0.5SH(800) also boasts a locking mechanism that secures the connection, ensuring stability during operation. The connector operates effectively within a temperature range of -40 °C to 85 °C. It supports a rated current of 0.5 A, which is typically sufficient for signal applications. The connector is compliant with RoHS standards, ensuring that it adheres to environmental regulations concerning hazardous substances.
As of the current writing, this part has a factory lead time of 12 weeks, which may need to be considered when planning your procurement strategy. Its contact finish for termination is gold (Au), providing good conductivity and resistance to corrosion. The connector is classified under the electronic parts subcategory of Headers and Edge Type Connectors, emphasizing its role in various electronic systems.
Industry Applications for TF31-40S-0.5SH(800)
Based on its design and features, the TF31-40S-0.5SH(800) connector could find application in a range of industries. Below are some potential sectors where this part might be utilized:
- Internet of Things (IoT): The small form factor and surface mount capabilities of TF31-40S-0.5SH(800) could make it suitable for IoT devices, such as smart sensors or actuators. The connector’s ability to support signal applications aligns well with the data transfer requirements of IoT networks.
- Consumer Electronics: Devices like tablets, laptops, and smartphones might incorporate this connector type for internal connections on PCBs. The 0.5 A current rating is appropriate for many consumer electronic applications where space and weight are key considerations.
- Telecommunications: In telecommunications equipment, reliable connectors are essential for data integrity and signal quality. The TF31-40S-0.5SH(800) could potentially be used in communication interfaces or signal routing within devices.
- Robotics and Drones: This part might be found in the control systems of robots and drones, facilitating low-power signal connectivity. Its robust design features, such as the locking mechanism, would ensure reliable connections even in dynamic environments.
- Medical Imaging: If the design incorporates specific standards relevant to medical applications, the TF31-40S-0.5SH(800) could serve as a connector in imaging devices, where stable connections are critical for data transmission.
It is important to note that these potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar connectors could also be considered for analogous applications, depending on the specific technical demands.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is recognized for its innovation and quality in the field of connectors, particularly in the subcategory of Headers and Edge Type Connectors. With a comprehensive product portfolio, the company specializes in connectors that cater to various applications within telecommunications, automotive, consumer electronics, and industrial fields.
The TF31-40S-0.5SH(800) connector is one example of Hirose’s offerings, showcasing their commitment to providing reliable connection solutions. In addition to this part, Hirose Electric Co Ltd. manufactures a wide range of similar connectors, each designed with specific applications in mind, ensuring customers can find the right connector for their unique needs.
Where to Find TF31-40S-0.5SH(800) by Hirose Electric Co Ltd
For those interested in purchasing the TF31-40S-0.5SH(800), it is recommended to begin your research on findchips.com. This platform offers up-to-date information on stock levels and pricing, enabling efficient comparison among different distributors.
The part has historically been available through various distributors, including:
- New Advantage Corporation
- Chip1Stop
- Sager
- Quest Components
- Mouser Electronics
While these distributors may have offered the TF31-40S-0.5SH(800) in the past, current inventory status should be verified on findchips to ensure availability.