TFM-105-01-S-D-RA by Samtec Inc

Overview of TFM-105-01-S-D-RA by Samtec Inc.

The TFM-105-01-S-D-RA is a board stacking connector designed for applications that require a reliable and secure connection between circuit boards. This connector features 10 contacts arranged in 2 rows, allowing for efficient data and power transmission. The male, right-angle configuration facilitates an easy connection with limited vertical space, making it suitable for compact electronic designs.

Manufactured by Samtec Inc., a known provider of high-performance electronic interconnect solutions, this part meets several compliance standards, including RoHS, ensuring it is free of hazardous materials. The connector employs a pitch of 0.05 inches, which corresponds to a terminal pitch of 1.27 mm, thus accommodating a variety of PCB layouts.

Additional attributes of the TFM-105-01-S-D-RA include a solder terminal for secure attachment, a black insulator made of liquid crystal polymer for enhanced durability, and a locking mechanism that helps maintain a solid connection. With a rated current of 3.2 A, the connector can potentially handle signal transmission across diverse applications. Its operating temperature range from -55 °C to 125 °C adds to its versatility, making it suitable for highly variable environmental conditions.

Industry Applications for TFM-105-01-S-D-RA

The TFM-105-01-S-D-RA is likely to be utilized in several industries where board-to-board and wire-to-board connectivity is critical. Below are some potential applications where this connector might be particularly useful:

  • Internet of Things (IoT): The compact design of the TFM-105-01-S-D-RA could support IoT devices requiring efficient power and data connections. It might be used in smart sensors, wearable technology, and interconnected home appliances.
  • Industrial Automation: In automation systems, this connector could potentially connect control boards within robotics, improving communication and command signals between devices. The locking feature may help ensure reliable connections that are less prone to vibration-related disconnections.
  • Consumer Electronics: This connector might be utilized in consumer devices such as laptops, tablets, and gaming consoles. The right-angle design can make it suitable for compact PCBs, enabling efficient arrangement within confined spaces.
  • Telecommunications: The TFM-105-01-S-D-RA could serve in telecommunications equipment, facilitating signal integrity in networking hardware. Its specifications may allow it to tackle the demands of high-frequency applications.
  • Aerospace and Defense: Although not explicitly marketed for this sector, if applicable standards are met, the robust nature of the connector’s construction may make it a candidate for aerospace applications where reliability is paramount.

These applications are potential and illustrative in nature, requiring thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements. Matching the characteristics of the TFM-105-01-S-D-RA to the demands of these industries may offer effective solutions.

About Samtec Inc.

Samtec Inc. is a recognized name in the electronic interconnect industry, specifically known for its innovations in Headers and Edge Type Connectors. With a focus on high-speed, high-density interconnect solutions, Samtec produces a range of products including the TFM-105-01-S-D-RA and similar connectors. Their commitment to quality and compliance is evident in their wide array of RoHS and other standard-compliant products.

In addition to board stacking connectors, Samtec offers various other connector solutions designed for diverse applications, including flexible and custom interconnects. This emphasizes their capability in meeting the evolving needs of industries that demand reliable performance from their electronic components.

Where to Find TFM-105-01-S-D-RA by Samtec Inc.

findchips.com. Here, interested parties can find both pricing information and current stock levels for the TFM-105-01-S-D-RA. Various distributors such as Samtec, DigiKey, Mouser Electronics, and Newark may have historically stocked this part, but it is important to check findchips for the most up-to-date availability.

Additionally, the Headers and Edge Type Connectors category on findchips.com can be used to locate alternative parts that may also serve similar functions, possibly providing options that fit specific project requirements.

Compare pricing for TFM-105-01-S-D-RA and other Headers and Edge Type Connectors / Connectors at findchips.com