TFM-125-31-S-D by Samtec Inc

Overview of TFM-125-31-S-D by Samtec Inc.

The TFM-125-31-S-D is a board connector designed to accommodate a significant number of connections within a compact footprint, featuring a total of 50 contacts organized in two rows. This connector operates on a 0.05 inch (1.27 mm) pitch, which is suitable for various applications requiring tight spacing. Its straight male configuration with solder terminals makes it versatile for different mounting scenarios, primarily targeting board-to-board and wire-to-board connections.

Manufactured by Samtec Inc., the TFM-125-31-S-D is configured as a receptacle with a locking mechanism, ensuring a secure connection through its robust design. The unit is compliant with RoHS regulations, signifying its suitability for modern electronic applications where lead-free components are mandated. The black insulator is made from liquid crystal polymer, contributing to its durability and thermal resistance, rated for operating temperatures ranging from -55 °C to 125 °C.

In terms of construction, the contacts of the TFM-125-31-S-D are made from phosphor bronze with gold plating over nickel to ensure reliable electrical performance. The connector’s design includes a polarized housing for easy alignment during mating, as well as a through-hole termination style, which facilitates robust solder connections to the PCB.

Industry Applications for TFM-125-31-S-D

The TFM-125-31-S-D could potentially serve a wide range of industries due to its adaptable design and specifications. Here are some possible applications:

  • Industrial Automation: This connector might be utilized in control systems, where reliable connections between circuit boards are needed to maintain operational integrity. Its rated current of 5 A can support various industrial sensors and devices, ensuring stable power distribution.
  • Telecommunications: The TFM-125-31-S-D could find applications in telecom equipment, potentially serving as a point of connection for signal processing units. The ability for multiple mating parts may enhance flexibility in system design.
  • Consumer Electronics: It might be employed in devices such as game consoles or multimedia players, where space is at a premium and a reliable connection is necessary for various components, such as power distribution and data transfer.
  • Automotive Electronics: While detailed automotive compliance standards were not cited, the TFM-125-31-S-D could potentially be used in automotive control modules, assuming it meets relevant automotive industry standards. Its temperature range and durability might support harsh automotive environments.
  • Robotics and Drones: The locking feature of this connector might be beneficial in robotic applications where movement and vibration are prevalent, helping to maintain secure connections during operation.

It is important to note that these potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar connectors could also be applied in these scenarios, depending on specific design needs.

About Samtec Inc.

Samtec Inc. is a recognized manufacturer in the field of electronic connectors, specializing in various types of connectors, including headers and edge type connectors. Within the subcategory of Headers and Edge Type Connectors, Samtec offers a comprehensive range of products that cater to numerous applications across different industries. The TFM-125-31-S-D exemplifies their commitment to providing high-quality, reliable connectors designed for performance.

In addition to the TFM-125-31-S-D, Samtec produces a variety of similar header connectors that may feature different contact configurations and specifications, allowing designers to choose the most appropriate part for their specific requirements. The company’s focus on innovation and compliance in its product design ensures users benefit from modern, efficient technologies.

Where to Find TFM-125-31-S-D by Samtec Inc.

TFM-125-31-S-D, it is recommended to begin research on findchips.com to check current stock levels and pricing. The part has historically been available at various distributors, including:

  • Samtec
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

While these distributors previously offered the TFM-125-31-S-D, availability may vary, so visiting findchips.com is essential for the most accurate and up-to-date information. Additionally, the site provides opportunities to explore alternate parts within the Headers and Edge Type Connectors category, which might be suitable for your applications.

Compare pricing for TFM-125-31-S-D and other Headers and Edge Type Connectors / Connectors at findchips.com

To ensure that you are making the best procurement decisions, explore options for the TFM-125-31-S-D as well as other alternatives within the Headers and Edge Type Connectors category at findchips.com.