TFM201610ALMA1R0MTAA by TDK Corporation

Overview of TFM201610ALMA1R0MTAA by TDK Corporation

The TFM201610ALMA1R0MTAA is a general-purpose inductor designed for surface mount technology (SMT) applications. It features a compact chip size of 0806, which refers to its dimensions of 2 mm in length, 1.6 mm in width, and a height of 1 mm. This part is characterized by an inductance of 1 µH and a maximum rated current of 3.4 A, making it suitable for various applications that require efficient inductive components. The part is compliant with AEC-Q200 standards, indicating its suitability for automotive applications.

Constructed with a metal core, the TFM201610ALMA1R0MTAA exhibits a DC resistance of approximately 0.06 Ω, which is critical for minimizing energy loss in power applications. It is also shielded, a feature that helps in reducing electromagnetic interference, making it a favorable choice in sensitive electronic applications. With a tolerance of 20%, it offers good precision in inductance values, aiding in circuit design where precise values are crucial.

This inductor operates effectively across a wide temperature range of -55 °C to 150 °C, ensuring reliability in various environmental conditions. The part is also Rohs compliant and does not contain any substances of very high concern (SVHC), which is essential for maintaining regulatory compliance in many applications. As of the current writing, the factory lead time for the TFM201610ALMA1R0MTAA is approximately 12 weeks.

Industry Applications for TFM201610ALMA1R0MTAA

Considering the specifications and characteristics of the TFM201610ALMA1R0MTAA, this inductor might find use in several industries, including:

  • Internet of Things (IoT): The compact size and efficiency of the TFM201610ALMA1R0MTAA could make it suitable for small IoT devices, which often have stringent space and power requirements. For example, it might be used in smart home devices or wearable technology that requires reliable power inductors to function effectively.
  • Smart Cities: As cities integrate more smart technology, the demand for compact and efficient components increases. The TFM201610ALMA1R0MTAA might support applications in smart meters or environmental sensors where space and energy efficiency are paramount.
  • Transportation and Logistics: In transportation systems, this inductor could potentially be utilized in power supplies for communication devices within vehicles or in tracking systems that require robust and reliable electronic components.
  • Agriculture Technology: It might find relevance in precision agriculture technologies, such as automated irrigation systems and soil monitoring devices that need effective power management.
  • Automotive: Given its AEC-Q200 compliance, the TFM201610ALMA1R0MTAA might be suitable for automotive applications such as electric power steering, anti-lock braking systems, or infotainment systems, where reliability and performance under varying temperatures are critical.

These potential industry applications are only conceptual and illustrative; detailed analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a manufacturer recognized for its expertise in the development and production of electronic components, including inductors. Specifically, in the realm of fixed inductors, TDK provides a range of products designed to meet diverse application needs. The TFM201610ALMA1R0MTAA is one of the numerous offerings that reflect TDK’s commitment to quality and performance. Other similar products from TDK feature varying inductance values, different sizes, and construction types to cater to various electronic designs, ensuring engineers have options that fit their specific requirements.

TDK continuously innovates in its product lines to incorporate advancements in technology that improve the performance and efficiency of inductors, further solidifying its position as a key player in the electronic components market.

Research Price and Stock for TFM201610ALMA1R0MTAA by TDK Corporation on Findchips.com

For those interested in purchasing the TFM201610ALMA1R0MTAA, it is recommended to research current stock levels and pricing on Findchips. This part is categorized under Fixed Inductors, and the link can also be used to find alternate parts that might meet your project needs. Previous distributors of this part include:

  • Avnet Abacus
  • Sensible Micro Corporation
  • Mouser Electronics
  • DigiKey

Note that availability may vary, and it is advisable to check Findchips for the most accurate and up-to-date stock information.

Compare pricing for TFM201610ALMA1R0MTAA and other Fixed Inductors / Inductors at findchips.com

For more information on the TFM201610ALMA1R0MTAA and to explore other Fixed Inductors, visit Findchips.com to compare pricing and inventory across various distributors.