Overview of TFM201610ALMA2R2MTAA by TDK Corporation
The TFM201610ALMA2R2MTAA is a general-purpose Fixed Inductors designed with a thin film construction and specified for power inductor applications. This part supports a nominal inductance of 2.2 µH, with a tolerance of 20%. It is capable of handling a maximum rated current of 1.9 A and exhibits a DC resistance of 0.152 Ω. As a surface-mount component, it adheres to an 0806 chip size, making it compact and suitable for dense circuit board layouts.
The TFM201610ALMA2R2MTAA is constructed with a metal core, enclosed in a rectangular package that is shielded, enhancing its performance by reducing interference. The part also conforms to the AEC-Q200 standard, making it suitable for automotive applications, among other demanding environments. It supports a broad temperature range from -55°C to +150°C, ensuring reliability and performance stability in various operating conditions. The part is RoHS compliant and REACH compliant, highlighting its adherence to environmental standards.
At the time of writing, the factory lead time for this component is approximately 12 weeks. This lead time is essential for planning and procurement strategies, particularly in large volume or critical applications.
Industry Applications for TFM201610ALMA2R2MTAA
The TFM201610ALMA2R2MTAA, given its features and specifications, potentially fits into various high-tech industry applications. Below are a few sectors where this part might be beneficial:
- Internet of Things (IoT): Devices such as smart home controllers or wearables might use inductors like the TFM201610ALMA2R2MTAA to manage power efficiently and maintain a small footprint.
- Smart Cities: This part could potentially be used in traffic monitoring systems where compact, reliable components are crucial for long-term, uninterrupted operation.
- Transportation and Logistics: In logistics tracking devices, a power inductor such as the TFM201610ALMA2R2MTAA might be utilized to ensure stable power supply and robust performance under varying environmental conditions.
- Automotive: Given its compliance with AEC-Q200 standards, this inductor could potentially be employed in automotive applications where robustness and performance under extreme conditions are required.
Please note that the applications mentioned above are conceptual and would require thorough analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.
About TDK Corporation
TDK Corporation, a prominent player in the electronics industry, specializes in the manufacture of a variety of electronic components. Among these, TDK has built significant expertise in the field of Fixed Inductors. Their offerings include a range of inductors suitable for various applications across different industries, including the TFM201610ALMA2R2MTAA. TDK’s inductors are known for their reliability, efficiency, and innovation, incorporating advanced materials and design methodologies to meet the needs of modern electronic applications.
Where to Find TFM201610ALMA2R2MTAA by TDK Corporation
To purchase the TFM201610ALMA2R2MTAA or explore alternate options, findchips.com provides a comprehensive platform for comparison and procurement. Here, you can find up-to-date stock levels and pricing from numerous distributors. This part has been historically available from distributors such as Chip1Stop, Avnet Abacus, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock availability may vary, and visiting findchips.com is recommended for the latest information.
Additionally, for those investigating alternatives or similarly specified parts provided by TDK Corporation or other manufacturers, browsing through the Fixed Inductors category on findchips.com can be highly beneficial.