Overview of TFM201610ALMAR10MTAA by TDK Corporation
The TFM201610ALMAR10MTAA is a general-purpose power inductor designed for surface mount technology (SMT) applications. It features an inductance value of 0.1 µH, with a tolerance of 20%, making it suitable for a variety of electronic circuits requiring precise inductive properties. The part is constructed with a metal core, which contributes to its robust performance and reliability in various applications.
Manufactured by TDK Corporation, a well-established company in the electronics industry, this component comes in an 0806 chip package size, characterized by its rectangular shape. It boasts a compact dimension of 2 mm in length, 1.6 mm in width, and a height of 1 mm, enabling its integration into space-constrained environments.
Additional attributes of the TFM201610ALMAR10MTAA include a maximum rated current of 5.9 A and a low DC resistance of 0.014 Ω. The part is shielded, reducing electromagnetic interference and enhancing performance stability. It operates within a temperature range from -55 °C to 150 °C, making it versatile for various thermal conditions. Furthermore, it is compliant with RoHS regulations and features a factory lead time of 12 weeks as of the current writing.
Industry Applications for TFM201610ALMAR10MTAA
The versatility and performance characteristics of the TFM201610ALMAR10MTAA make it suitable for various industry applications. Here are some potential use cases:
- Internet of Things (IoT): The TFM201610ALMAR10MTAA could be integrated into IoT devices that require efficient power management. For instance, it might be used in smart sensors or connected devices that demand low inductance values while operating on minimal power.
- Smart Cities: In smart city applications, this inductor could support communication devices or smart meters, which may require reliable signal integrity. The part’s ability to function effectively within a wide operating temperature range potentially enhances the longevity and reliability of these systems.
- Transportation and Logistics: In transportation systems, the TFM201610ALMAR10MTAA might find applications in GPS modules or tracking devices. Its shielded design could help mitigate interference from nearby electronic components, ensuring accurate positioning and tracking.
- Agriculture Technology: The component could potentially be employed in agricultural monitoring systems, such as precision irrigation systems that rely on real-time sensor data. Its low DC resistance could improve energy efficiency in battery-operated devices.
It is important to note that these potential industry applications are only conceptual and illustrative. Therefore, thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer specializing in electronic components, including inductors, capacitors, and magnetic products. In the realm of fixed inductors, TDK has established itself as a reliable source of high-performance components, including the TFM201610ALMAR10MTAA.
TDK’s commitment to innovation and quality is reflected in their selection of high-frequency and general-purpose inductors. Besides the TFM201610ALMAR10MTAA, TDK offers a range of similar parts designed to meet various industrial and consumer needs. These products typically feature low DC resistance, wide temperature ranges, and compliance with international standards, ensuring suitability for diverse applications across multiple sectors.
Research Price and Stock for TFM201610ALMAR10MTAA by TDK Corporation on Findchips.com
To determine the current stock levels and pricing for the TFM201610ALMAR10MTAA, you are encouraged to visit Findchips.com. This resource can provide updated information regarding availability, making it easier to assess your procurement options.
The TFM201610ALMAR10MTAA has historically been available at several distributors, including:
- Avnet Abacus
- TME
- TTI
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
While these distributors have previously carried the part, it is advisable to check Findchips for the most current stock status and pricing to ensure you have the latest information for your procurement needs.