Overview of TFM252012ALMAR22MTAA by TDK Corporation
The TFM252012ALMAR22MTAA by TDK Corporation is a general purpose inductor designed for a wide range of applications. This component is characterized by its 0.22µH inductance value, 8.5A DC current rating, and a maximum DC resistance of 0.013Ω. It features a metal core material and is enclosed in a 1008 [2520 Metric] case/package, making it suitable for surface mount technology (SMT) applications. Its rectangular construction is shielded, which aids in minimizing electromagnetic interference (EMI), enhancing its performance in sensitive electronic circuits.
This part operates within a broad temperature range from -55°C to +150°C, which demonstrates its reliability in various environmental conditions. The TFM252012ALMAR22MTAA is compliant with the Restriction of Hazardous Substances (RoHS) directive, indicating that it is environmentally friendly. Additionally, it is referenced to the AEC-Q200 standard, suggesting its suitability for use in applications requiring high reliability, such as automotive, although direct automotive applications should be verified for specific requirements. As of the current writing, the factory lead time for this component is approximately 16 weeks, 3 days.
Industry Applications for TFM252012ALMAR22MTAA
The versatility and reliability of the TFM252012ALMAR22MTAA make it suitable for a wide array of industry applications. While its primary designation is as a general purpose inductor, its electrical and physical characteristics allow it to serve well in several specific contexts. It should be noted that the following potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and application requirements.
- Internet of Things (IoT): Devices such as sensors, smart meters, and connected home products could leverage the TFM252012ALMAR22MTAA for power management functions. Its shielded design potentially minimizes interference in densely packed PCBs typical of IoT devices.
- Smart Cities: Infrastructure technology, including traffic control systems and public transportation monitoring, might benefit from this inductor’s reliability over a wide temperature range and its capability to handle reasonable power levels.
- Transportation and Logistics: Tracking systems and vehicle management electronics used in transportation infrastructure could utilize the high current handling and the environmental resilience of the TFM252012ALMAR22MTAA to ensure uninterrupted operation in various conditions.
- Agriculture Technology: Modern agricultural systems, including automated irrigation and crop monitoring sensors, might incorporate this inductor for its efficiency in power regulation and its compact design, which is critical for device miniaturization.
While the part has been identified for applications including IoT, Smart Cities, Transportation and Logistics, and Agriculture Technology, its employment in other areas should be considered with its electrical and physical properties in mind.
About TDK Corporation
TDK Corporation is a global leader in the electronic components industry, particularly known for its wide range of inductor solutions including TFM252012ALMAR22MTAA and others within the fixed inductor category. TDK has built a reputation for producing high-quality, reliable components that meet the needs of nearly every sector of the electronics market, from consumer electronics to industrial, automotive, and telecommunications. Their strength in the field of inductors is underpinned by extensive R&D, innovative material science, and advanced manufacturing technologies.
TDK’s approach to inductor design focuses on addressing the key challenges faced by engineers, including miniaturization, higher current capacity, and reduced interference. Their product offerings encompass a wide range of inductor types, including chip, power, and high-frequency inductors, each engineered to provide optimal performance for specific applications. The commitment to quality and reliability, as evidenced by adherence to international standards and certifications, makes TDK a preferred choice for designers and engineers worldwide.
Where to Find TFM252012ALMAR22MTAA by TDK Corporation
To procure the TFM252012ALMAR22MTAA, we recommend researching through our site, findchips.com. Here, you can compare current stock levels and pricing across multiple distributors. Additionally, for those interested in exploring alternate parts to TFM252012ALMAR22MTAA or similar components from other manufacturers, the Fixed Inductors category on FindChips offers a comprehensive selection.
Historically, the part has been available from distributors including Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Note that inventory can fluctuate, and thus it is vital to check FindChips for the most current availability and competitive pricing information.