TFM252012ALMAR47MTAA by TDK Corporation

Overview of TFM252012ALMAR47MTAA by TDK Corporation

The TFM252012ALMAR47MTAA is a general-purpose inductor characterized by its RF inductance, shielded design, and a nominal inductance of 0.47µH. Manufactured by TDK Corporation, this component is designed for a wide range of applications that necessitate precise current and inductance specifications. It features a maximum DC resistance of 0.024 Ohms and can handle a DC current rating up to 5.6A. The inductor comes in a 1008 [2520 Metric] case/package, making it compatible with standard SMT (surface-mount technology) assembly processes. This product is part of the TFM-ALMA series and is compliant with RoHS regulations, ensuring its suitability for use in a variety of markets that demand environmentally safe components.

Unique characteristics of the TFM252012ALMAR47MTAA include its compact package dimensions of 2.5mm x 2mm, operational temperature range from -55 to +150 degrees Celsius, and a high rated current of up to 4.9A. The component is shielded, providing improved electromagnetic compatibility (EMC) performance by minimizing interference. This makes it an ideal choice for applications requiring high current handling and minimal interference. Despite the lack of a specified self-resonant frequency, its performance across a spectrum of frequencies is implied by its design for RF applications. The component’s packaging on tape and reel facilitates automated assembly processes for manufacturers.

Industry Applications for TFM252012ALMAR47MTAA

The versatile design and electrical characteristics of the TFM252012ALMAR47MTAA makes it suitable for a broad range of applications across various industries. Possible applications, though not exhaustive, provide insight into the component’s flexibility in design integration. It’s paramount for engineering and design teams to conduct thorough analysis and verification to ensure the part meets specific application requirements and adheres to industry standards. Here are some potential use cases:

  • Internet of Things (IoT): Given its high current handling capability and compact size, the TFM252012ALMAR47MTAA could potentially be integrated into IoT devices which require efficient power management and minimal space consumption. Its shielding properties may enhance the device’s performance in environments with high electromagnetic interference (EMI).
  • Smart Cities: In smart city technologies where efficiency and reliability are paramount, this inductor might be used in infrastructure monitoring sensors or communication modules, benefiting from its robust thermal and electrical characteristics.
  • Transportation and Logistics: The component’s durability and performance in a wide temperature range might make it suitable for tracking and logistics devices used in transportation, where conditions can vary extensively.
  • Agriculture Technology: For modern agriculture technology, such as automated irrigation systems or soil moisture sensors, the TFM252012ALMAR47MTAA’s efficiency in power management and its compliance with environmental standards (RoHS) could potentially make it an ideal component for sustainable designs.

It’s crucial to note that these potential industry applications are conceptual/illustrative and require further substantiation by engineering and design teams focused on those specific areas.

About TDK Corporation

TDK Corporation stands as a formidable name in the electronics industry, famed for its extensive range of electronic components. The company has a particularly strong portfolio in the realm of inductors, encompassing both general-purpose and application-specific models. Among these, the TFM252012ALMAR47MTAA and its series brethren are notable for their reliability, performance, and adherence to industry standards, including AEC-Q200 for automotive-grade quality. TDK’s commitment to innovation in inductor technology ensures that its products, especially within the Fixed Inductors category, cater to a wide array of power management, filtering, and signal processing needs across all technology sectors.

Where to Find TFM252012ALMAR47MTAA by TDK Corporation

To procure the TFM252012ALMAR47MTAA, researching through a comprehensive database like findchips.com is advisable. This platform allows users to compare current stock levels and pricing from various distributors in real-time. Historically, distributors such as New Advantage Corporation, Avnet Abacus, Rutronik, and TME, among others, have stocked this component. However, availability and pricing are subject to change, and thus direct verification on findchips.com is recommended. Additionally, the website is an excellent resource to locate alternate parts from TDK Corporation or competitors that might align better with specific design requirements or constraints. Use the provided link for Fixed Inductors to explore a wide range of options.

Compare pricing for TFM252012ALMAR47MTAA and other Fixed Inductors / Inductors at findchips.com