TFP401AMPZPEP by Texas Instruments

Overview of TFP401AMPZPEP by Texas Instruments

The TFP401AMPZPEP is an enhanced product Panelbus DVI receiver, capable of operating up to 165MHz, complete with an HSYNC fix, and housed in a 100-HTQFP package. This digital receiver is designed to operate over a wide temperature range from -55 to 125°C, making it suitable for demanding environments. It supports a flexible supply voltage from 3V to 3.6V.

With its compact form factor in an HTQFP-100 encapsulation, the device epitomizes robustness with an operating temperature that spans from -55°C to 125°C. This DVI interface receiver supports a maximum terminal pitch of 0.5mm and is encapsulated in a heat sink slug and thin profile package, enhancing its durability and utility in space-constrained configurations. It’s RoHS compliant, ensuring adherence to environmental standards regarding hazardous substances.

Industry Applications for TFP401AMPZPEP

The applications of the TFP401AMPZPEP extend across various industries, where video processing and digital interfaces are critical. It’s important to understand that these potential applications must be validated by engineering and design teams to fit specific requirements and standards:

  • Consumer Electronics: This part could potentially be used in high-definition televisions, computer monitors, or digital projectors due to its capability to handle DVI signals, which are prevalent in these devices.
  • Computing and Data Storage: Given its heat resistance and performance range, the TFP401AMPZPEP might be suitable for use in high-performance computing systems that require reliable data transmission through DVI interfaces.
  • Telecommunications: The device could potentially be used in telecommunication infrastructure where video data needs to be transmitted clearly and without interference, leveraging its DVI capabilities.
  • Audio and Video Systems: The part might also find applications in professional audio-visual systems where maintaining signal integrity at high frequencies is crucial.
  • Electronic Manufacturing: Given its robust packaging and operational temperature range, manufacturers of industrial-grade video equipment might use this receiver.

Note: These industry applications are conceptual and require thorough analysis and verification for compliance with specific standards and suitability for given applications.

About Texas Instruments

As an established leader in technology, Texas Instruments (TI) has made significant strides in various sectors of the electronics market, particularly in the realm of Other Consumer ICs. Texas Instruments is well-known for its innovation and quality in manufacturing a wide array of integrated circuits and semiconductor products, including the TFP401AMPZPEP. Their product lines extend from standard consumer electronics components to complex digital solutions like the DVI receivers, serving not just everyday appliances but also high-tech industrial applications.

Where to Find TFP401AMPZPEP by Texas Instruments

If you are interested in purchasing the TFP401AMPZPEP, or looking for similar parts, visit findchips.com to explore stock availability and current pricing. This website aggregates data from multiple distributors, providing real-time details about component stocks and prices. Historically, the part has been available at distributors like Mouser Electronics, DigiKey, and Newark. By searching on FindChips, you can find alternative supplies or components, including different products from Texas Instruments or other manufacturers within the Other Consumer ICs category.

Compare pricing for TFP401AMPZPEP and other Other Consumer ICs / Consumer Circuits at findchips.com