Overview of TGA2239-CP by Qorvo
The TGA2239-CP is a wide band high power amplifier designed for operation in the frequency range of 13.4 to 15.5 GHz, with a power output of 50 W and a gain of 30 dB. This component utilizes Gallium Nitride (GaN) technology, which is known for its high efficiency and ability to operate at high power levels. The device is characterized by its 50-ohm input and output impedance, making it suitable for a variety of applications where consistent performance is required.
As of the current writing, the TGA2239-CP is in active production, as indicated by its part life cycle code. It features a surface mount construction, which facilitates easy integration into circuit designs. It operates with a supply voltage of 28 V and a maximum supply current of 900 mA, ensuring that it can deliver substantial power without compromising on performance.
The module is compliant with RoHS regulations, signifying that it meets stringent environmental standards, which is increasingly important in electronic manufacturing. Additionally, it adheres to REACH compliance, further emphasizing its suitability for various global markets. The TGA2239-CP has a maximum VSWR (Voltage Standing Wave Ratio) of 3, indicating a reasonable match between the amplifier and the load, which is a crucial factor in maintaining efficient performance.
Industry Applications for TGA2239-CP
The wide range of capabilities of the TGA2239-CP could make it suitable for several industry applications, including but not limited to:
- Telecommunications: The amplifier might be utilized in base stations and repeaters, aiding in the transmission of high-frequency signals with the necessary power. Its robust gain and output power could improve signal quality over long distances.
- Aerospace and Defense: In this sector, the TGA2239-CP could be employed in radar and communication systems. The part’s high-power characteristics and wide frequency range might apply well to systems requiring reliable performance under demanding conditions.
- Smart Cities: The potential use of this amplifier in smart infrastructure, such as traffic management and public safety communications, is noteworthy. Its ability to operate efficiently in the microwave frequency range could support data transmission systems that enable real-time monitoring and control.
- Robotics and Drones: The TGA2239-CP might find application in drone communication systems, where high power and wide bandwidth are critical for maintaining reliable data links between drones and ground control stations.
- Consumer Electronics: High-definition video transmission and other wireless communication technologies in consumer electronics could potentially benefit from the high output and gain provided by this amplifier, particularly in devices focused on high-frequency operations.
It is essential to understand that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements. Moreover, other similar RF/Microwave amplifiers could also serve these applications effectively, depending on specific engineering needs.
About Qorvo
Qorvo is a global leader in RF solutions that designs and manufactures a broad range of RF and microwave components, including amplifiers, filters, and switches. The company specializes in offering high-performance devices, particularly in the area of RF/Microwave Amplifiers, such as the TGA2239-CP.
Qorvo’s innovations in GaN technology have positioned it well in the markets that demand high power and efficiency in their RF components. They manufacture various models that cater to diverse applications, including the TGA2239-CP, which showcases their capability in producing reliable and effective high power amplifiers for demanding scenarios.
Where to Find TGA2239-CP by Qorvo
To explore options for purchasing the TGA2239-CP, it is advisable to visit findchips.com. This platform can provide insights into current stock levels and pricing information. The RF/Microwave Amplifiers section on findchips.com also allows you to explore alternate parts that may be offered by Qorvo or other manufacturers.
Historically, the TGA2239-CP has been available through several distributors, including Avnet Silica, Mouser Electronics, and DigiKey. However, it is important to check findchips.com for the latest updates on stock availability and pricing to ensure you can source this part effectively.