TGA2567-SM by Qorvo

Overview of TGA2567-SM by Qorvo

The TGA2567-SM, manufactured by Qorvo, is a wide-band medium power amplifier that operates in the frequency range of 2 to 20 GHz. It offers a gain of 17 dB and has an input power maximum of 22 dBm. The device is designed with a characteristic impedance of 50 Ω and is branded under the category of RF/Microwave Amplifiers within the broader RF and Microwave sector.

This amplifier is known for its robust performance across a wide operating temperature range, from -40 °C to +85 °C, making it suitable for various environmental conditions. Compliant with RoHS and REACH standards, and classified under the EAR99 category of the ECCN, the TGA2567-SM adheres to the necessary international regulatory standards for electronics. Its construction as a component facilitates its integration into broader electronic systems.

Industry Applications for TGA2567-SM

The TGA2567-SM’s technical specifications and features make it a versatile component applicable in numerous sectors. Given its broad operating frequency and medium power output, this amplifier could potentially serve multiple roles across various industries:

  • Consumer Electronics: The TGA2567-SM could potentially be integrated into consumer communication devices which require signal amplification within the specified frequency range. Its significant gain and ability to operate across a wide range of temperatures might make it suitable for high-performance consumer wireless products, such as sophisticated home internet routers or personal communication devices.
  • Audio and Video Systems: In professional audio and video production equipment, maintaining signal integrity over extended frequencies is crucial. The amplifier possibly contributes to this need by delivering consistent performance that might support the quality requirements of high-definition audio and video transmission systems.

Note that these potential industry applications are purely illustrative and require verification by engineering and design teams to assure compliance with industry-specific standards and specific application requirements.

About Qorvo

Qorvo is a prominent manufacturer in the field of RF and microwave technologies, known for its extensive range of products that cater to various sectors including aerospace, defense, and consumer electronics. Specializing in RF/Microwave Amplifiers, Qorvo designs components like the TGA2567-SM that aim to enhance the performance and efficiency of wireless communications across multiple applications.

Through the development of innovative RF solutions, Qorvo helps tackle complex technical challenges faced in areas such as data communications and connectivity for next-generation networks. Products such as the TGA2567-SM reflect Qorvo’s commitment to providing high-grade amplification solutions that meet the nuanced demands of modern electronics designs.

Where to Find TGA2567-SM by Qorvo

To procure the TGA2567-SM, potential buyers should consider exploring options on online platforms such as findchips.com, where they can compare pricing and availability across multiple distributors. Historically, this part has been available at distributors such as Mouser Electronics, Avnet Silica, and DigiKey. However, for current stock levels and pricing, it is recommended to visit findchips.com.

For alternatives or to compare similar amplifiers from Qorvo or other manufacturers, you can browse through the RF/Microwave Amplifiers section on findchips.com.

Compare pricing for TGA2567-SM and other RF/Microwave Amplifiers / RF and Microwave at findchips.com