Overview of TGA2963-CP by Qorvo
The TGA2963-CP by Qorvo is a wide-band, high-power RF amplifier that operates in the 6 to 18 GHz frequency range. This state-of-the-art gallium nitride (GaN) solid state power amplifier module is designed to deliver a high output power of 20 Watts with a small signal gain of 26 dB, making it an ideal component for a variety of RF and microwave applications. The TGA2963-CP supports a single supply voltage of 20V and is packaged in a surface-mount device (SMD) format, which facilitates integration into compact systems with space constraints.
The component is RoHS compliant and has a Part Life Cycle Code of “Active,” ensuring it is readily available for design and production. It also complies with the REACH standards, indicating that it is manufactured with environmentally safe substances. Additionally, the RF/Microwave Device Type is classified as “Wide Band High Power,” which underscores its capability to handle high power across a broad frequency range effectively. Moreover, the terminal finish of the TGA2963-CP includes Gold (Au) with a Nickel (Ni) barrier, providing excellent connectivity and reliability, crucial for high-performance RF applications.
Industry Applications for TGA2963-CP
The capabilities of the TGA2963-CP make it suitable for a wide array of applications across several industries. Here are potential uses of this amplifier, taking into consideration its power, frequency range, and operational characteristics. Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams.
- Consumer Electronics: With consumer electronics constantly demanding more power in compact forms, the TGA2963-CP could be pivotal in advanced communication devices, satellite communication systems, and high-frequency Wi-Fi routers to enhance signal strength and reliability.
- Audio and Video Systems: For high-definition audio and video broadcasting equipment, the TGA2963-CP can provide the necessary amplification to ensure clear, uninterrupted signal transmission over various broadcasting frequencies.
- Telecommunications: In the field of telecommunications, this amplifier might be used in base station transceivers, point-to-point radio links, and other high-frequency communication infrastructure to enhance signal power and integrity over long distances.
- Industrial and Scientific Research: The wide frequency range and high power output make the TGA2963-CP suitable for use in RF heating, particle accelerators, and other scientific instruments where high-frequency, high-power RF amplification is required.
About Qorvo
Qorvo is a leading provider of core technologies and RF solutions for mobile, infrastructure, aerospace, and defense applications. When it comes to RF/Microwave Amplifiers, Qorvo stands out with its extensive portfolio of products, including the TGA2963-CP. Qorvo’s strength lies in its expertise in RF/microwave design, which allows the company to create highly efficient, compact, and powerful amplifier modules. Their products, such as the TGA2963-CP, leverage advanced semiconductor materials like gallium nitride (GaN), known for their ability to operate at higher frequencies, voltages, and temperatures compared to traditional semiconductor materials. This technical prowess makes Qorvo’s amplifiers ideal for a wide range of applications, from consumer electronics to critical aerospace and defense systems.
Where to Find TGA2963-CP by Qorva
For those looking to purchase the TGA2963-CP, the findchips.com platform is an invaluable resource. Here, you can find up-to-date stock levels, pricing, and availability of this part from various distributors. Historically, distributors such as Avnet Silica and Mouser Electronics have carried the TGA2963-CP, though inventory can fluctuate. To explore alternate parts to the TGA2963-CP that might be offered by Qorvo or other manufacturers, utilize the dedicated page for RF/Microwave Amplifiers on Findchips for comprehensive comparison and shopping tools.