Overview of TGL2209-SM by Qorvo
The TGL2209-SM, crafted by Qorvo, operates as a Gallium Arsenide (GaAs) Limiter, designed for frequency ranges between 8000 MHz (8 GHz) and 12000 MHz (12 GHz). Positioned within a 4 x 4 mm halogen-free, antimony-free, and RoHS-compliant package, this limiter boasts an impressively low insertion loss of less than 0.5 dB coupled with a maximum input continuous wave (CW) power level of 40 dBm. Its peak input power can reach up to 46.989 dBm, indicating substantial robustness in high-power situations. Notably, this device maintains a characteristic impedance of 50 Ω and a very low voltage standing wave ratio (VSWR) of maximum 1.07, enhancing matching and improving system performance.
Given its high-power handling capability and operational bandwidth, the TGL2209-SM aligns well with applications requiring effective signal limitation without significant signal degradation. Moreover, the device’s compliance with diverse environmental and safety standards, such as REACH and RoHS, alongside its operational efficiency, underscores its suitability for advanced electronic systems.
Industry Applications for TGL2209-SM
The following are potential industry applications for the TGL2209-SM, given its specifications and the general utility of RF/Microwave Limiters. It is important to note that these applications are illustrative and should be further analyzed by engineering teams:
- Telecommunications: Potentially deployed in communication infrastructure to protect receiver circuits from high-energy surges while maintaining clarity and integrity of signal. Its ability to handle high power in a compact package could prove valuable in both base stations and communication satellites.
- Aerospace and Defense: The TGL2209-SM could be vital in radar systems and avionics, where reliability and precision are crucial. The limiter’s effectiveness from 8 to 12 GHz covers frequencies typical in radar operations, protecting sensitive components from signal peaks caused by nearby transmissions or electronic jamming.
- Consumer Electronics: In high-frequency wireless consumer electronics, such as microwave-enabled devices or advanced communication tools, the TGL2209-SM might be employed to safeguard against signal overload, thereby sustaining device longevity and user safety.
Note that the aforementioned potential use cases require confirmation for compliance with relevant industry standards and particular application needs. Therefore, validation by professional electronic design and engineering teams is essential.
About Qorvo
Qorvo is an established leader in the manufacture of RF solutions, with TGL2209-SM being one of its innovative offerings in the realm of RF/Microwave Limiters. These devices are critical components in numerous communications, defense, and commercial systems. Qorvo’s commitment to providing high-quality, durable, and compliant RF components makes them a go-to provider for RF and microwave solutions that demand precise operation under variably harsh conditions. Their products, including the TGL2209-SM, are backed by rigorous testing and compliance to ensure top performance in complex RF systems.
Where to Find TGL2209-SM by Qorvo
To procure the TGL2209-SM, findchips.com is a recommended starting point. It provides comprehensive access to real-time inventory data from multiple distributors and offers competitive pricing comparisons. Historically, this part has been available through distributors like Mouser Electronics and DigiKey, among others. You can explore these options and more by searching here. To explore alternative parts within the category, visit RF/Microwave Limiters, where you can find similar offerings from Qorvo and other manufacturers.