TGM2635-CP by Qorvo

Overview of TGM2635-CP by Qorvo

The TGM2635-CP by Qorvo is an RF Amplifier designed for wideband applications, operating efficiently across the 7.9-11 GHz frequency range. It is constructed utilizing Gallium Nitride (GaN) technology, which enables it to achieve an output power of 100W with a power-added efficiency (PAE) greater than 35%. Another notable feature is its substantial signal gain of over 26 dB. This amplifier is compliant with RoHS and REACH, indicating its adherence to international standards regarding the restriction of hazardous substances and chemicals in electronic components.

The TGM2632-CP’s characteristic impedance is rated at 50 Ω, making it compatible with standard RF communication systems. Its module construction and surface mount design facilitate ease of integration into various electronic assemblies. With an input power capacity of up to 33 dBm, a maximum operating frequency of 11 GHz, and a minimum operation frequency of 7.9 GHz, this device is versatile for a wide range of high-frequency applications. The operating temperature range extends from -40 °C to 85 °C, ensuring reliability across diverse environmental conditions. Additionally, its Voltage Standing Wave Ratio (VSWR) maximum is rated at 3, which is an acceptable standing wave ratio for many RF applications.

Industry Applications for TGM2635-CP

The TGM2635-CP, belonging to the RF/Microwave Amplifiers subcategory, is suitable for a broad spectrum of industries, particularly where high power and efficiency over a wide frequency band are critical. Here are some areas where it might find potential applications, keeping in mind that these applications are conceptual and should be validated by engineering teams:

  • Telecommunications: Its wide operating frequency range aligns with various communication bands, making it ideal for broadband data transmission systems, satellite communications, and microwave link transceivers. The high gain and efficiency of this amplifier can enhance the performance of base station equipment and point-to-point communication links.
  • Electronic Warfare and Radar Systems: Although not explicitly listed as a possible application, the frequency range and high power output of the TGM2635-CP could make it a candidate for electronic warfare and radar systems, where high power and reliability over wide bandwidths are crucial for signal jamming and radar pulse amplification. Note that specific applications within defense require careful compliance and specification checks.
  • Test and Measurement Equipment: In labs and manufacturing environments, there is a need for calibrated, high-power RF sources. This amplifier could serve as a component in test equipment providing stimulation signals or as part of the measurement infrastructure itself.
  • Research and Development: Research facilities focusing on electromagnetic field studies or advanced communications technologies could leverage the high performance of the TGM2635-CP for experimental setups and prototype development.

Note: These applications are illustrative and must be thoroughly analyzed and verified by engineering and design teams based on the specific requirements of the intended use case.

About Qorvo

Qorvo is a leading provider in the field of RF solutions, with a noted focus on advancing the performance and integration of components used in broad market segments, including aerospace, defense, telecommunications, and electronics. In the realm of RF/Microwave Amplifiers, Qorvo has established a reputation for combining innovative design with advanced material technologies such as Gallium Arsenide (GaAs), Silicon Germanium (SiGe), and Gallium Nitride (GaN) to cater to a diverse range of high-frequency and high-power applications. The TGM2635-CP, with its wideband capabilities and robust performance, exemplifies Qorvo’s commitment to delivering high-quality, efficient, and reliable RF amplifiers suitable for a myriad of applications.

Where to Find TGM2635-CP by Qorvo

Those seeking to procure the TGM2635-CP can explore options on FindChips.com. Here, users can find current stock levels, pricing, and availability from various distributors. Historically, distributors such as Mouser Electronics have stocked this part, but availability can fluctuate. To compare the TGM2635-CP against other RF/Microwave Amplifiers and to find alternate parts that might be offered by Qorvo or other manufacturers, FindChips.com serves as a comprehensive resource. It’s advised for purchasers to check the latest availability and pricing information directly through the platform.

Compare pricing for TGM2635-CP and other RF/Microwave Amplifiers / RF and Microwave at findchips.com