Overview of THGBMJG6C1LBAIL by KIOXIA
The THGBMJG6C1LBAIL by KIOXIA is an embedded MultiMediaCard (eMMC) that offers a dense NAND type memory solution, encased in a WFBGA-153 package. This product is specifically designed to provide high-density, high-speed storage capability for a wide range of digital applications. It features a memory capacity of 8Gx8 (64GB) and utilizes CMOS technology, which is known for its low power consumption. The memory is organized as 8,589,934,592 words, making it an excellent choice for applications requiring large amounts of data storage in a compact footprint. With an operating temperature range of -25 °C to +85 °C, this memory component is suited for use in environments that experience significant temperature variations. The dimension of the chip is 13mm x 11mm, with a seated height of a maximum of 0.8mm, which underscores its compactness and suitability for lightweight and slim devices.
The package for the THGBMJG6C1LBAIL is a Ball Grid Array (BGA), specifically a PBGA153 configuration. This package type is advantageous for compact electronics because it supports a high number of interconnect pins in a relatively small space, which is essential for achieving the high memory density that the THGBMJG6C1LBAIL provides. Additionally, the component supports asynchronous operating mode and has a supply voltage range of 2.7V to 3.6V, with a nominal voltage of 3.3V, accommodating varying power requirements of different devices.
Industry Applications for THGBMJG6C1LBAIL
The THGBMJG6C1LBAIL, with its combination of high density, compact size, and resilience across a broad temperature range, is ideally suited for a variety of applications. While primarily identified for use in consumer electronics and computing and data storage applications, its potential industry use could extend further. It’s essential for engineering and design teams to analyze and verify the compatibility of this component with their specific application requirements and industry standards. Here are several industry applications where THGBMJG6C1LBAIL might potentially be a good fit:
- Consumer Electronics: Devices such as smartphones, tablets, digital cameras, and portable media players potentially benefit from the high-density storage and compact footprint of the THGBMJG6C1LBAIL. The component can store vast amounts of data including applications, photos, videos, and music libraries, making it integral to the user experience in these devices.
- Computing and Data Storage: For applications like solid-state drives (SSDs), hybrid drives, and other forms of persistent memory, the THGBMJG6C1LBAIL offers a balance between storage capacity and physical size. Its high-speed data access capabilities could also enhance the performance of computing devices, including laptops, desktops, and servers used in both consumer and enterprise contexts.
- Industrial Applications: High-reliability industrial applications such as automated control systems, industrial PCs, and IoT devices might also find the THGBMJG6C1LBAIL suitable. The part’s wide operating temperature range and durability are critical for devices operating in harsh environmental conditions.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KIOXIA
KIOXIA, formerly known as Toshiba Memory Corporation, is a leading global provider of memory solutions, specializing in flash memory and solid-state drives (SSDs). The company plays a pivotal role in defining and advancing the NAND flash memory technology that underpins much of today’s digital storage. KIOXIA’s product portfolio is broad, covering a range of storage requirements with products that include but are not limited to the THGBMJG6C1LBAIL and other flash memory solutions. These products are designed for a wide array of applications, from mobile devices to enterprise-grade storage systems. KIOXIA’s commitment to innovation and quality has made it a significant player in the storage industry, contributing to advancements that continue to shape how data is stored and accessed in an increasingly digital world.
Where to Find THGBMJG6C1LBAIL by KIOXIA
For those looking to procure the THGBMJG6C1LBAIL, findchips.com provides a reliable platform to check current stock levels and pricing from various distributors. When searching for this specific part or exploring alternatives in the category of Flash Memories, our platform offers comprehensive listings. Distributors such as Win Source Electronics, LCSC, and Direct Components, Inc. have historically offered this part. However, inventory levels and availability can fluctuate, emphasizing the importance of using Find Chips to obtain the most current availability and pricing information. This approach ensures that you can make informed procurement decisions, whether you’re sourcing THGBMJG6C1LBAIL or any other memory solutions.