THGBMJG6C1LBAU7 by KIOXIA

Overview of THGBMJG6C1LBAU7 by KIOXIA

The THGBMJG6C1LBAU7 is a high-density NAND type embedded MMC flash memory card designed by KIOXIA. It boasts a memory density of 64GBit, organized in an 8GX8 configuration. This flash memory offers a substantial amount of storage capacity, suitable for various applications requiring high-speed and high-capacity data storage. Packaged in a very fine ball grid array (VFBGA-153), it features a small footprint of 13 mm in length and 11 mm in width, with a seated height of a maximum of 0.8mm, ensuring it meets the demands for compact storage solutions. With an operating temperature range of -40 °C to +105 °C, the THGBMJG6C1LBAU7 is built to sustain industrial-grade temperature conditions, making it a reliable choice for applications operating in extreme environments.

Furthermore, the THGBMJG6C1LBAU7 runs on a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum of 2.7V, showing versatility in supported operating voltages. The memory operates asynchronously, with a CMOS technology foundation, indicative of its efficient performance and low power consumption. Its compliance with the EAR99 ECCN code and unknown REACH Compliance makes it a considerable option for worldwide deployment in various technology solutions.

This component falls under the subcategory of Flash Memories, a crucial category in the memory market, playing an instrumental role in a wide range of electronic devices by providing a combination of high speed, high-density storage that is essential for today’s digital applications.

Industry Applications for THGBMJG6C1LBAU7

The THGBMJG6C1LBAU7 by KIOXIA has potential use across several industries due to its high storage capacity, robust temperature grades, and compact form factor. While its primary applications may appear in consumer electronics and computing and data storage, the versatility of this flash memory allows for its utilization in various sectors. Here are some possible industry applications:

  • Consumer Electronics: The THGBMJG6C1LBAU7 could potentially be used in smartphones, tablets, digital cameras, and gaming consoles, where high-speed, high-capacity storage is crucial for user data, applications, and media files. Its small footprint and high resilience to temperature variations make it an ideal choice for portable devices.
  • Computing and Data Storage: In laptops, desktops, solid-state drives (SSDs), and external storage solutions, this flash memory can serve as primary storage or a fast cache to store critical data and ensure quick access. Its high density and efficiency support the performance demands of modern computing infrastructure.
  • Automotive Applications: Given its industrial-grade temperature resilience, the THGBMJG6C1LBAU7 can also be used in automotive infotainment systems, advanced driver assistance systems (ADAS), and navigation systems. Automotive applications require reliable storage that can withstand extreme conditions, a requirement that this memory card meets.
  • Industrial Automation: In the domain of industrial IoT and automation, this flash memory might be employed in data loggers, sensors, control systems, and other devices that require extensive data recording and retrieval under varying environmental conditions. Its durability and reliability are key factors for such applications.

These potential applications only represent a fraction of what the THGBMJG6C1LBAU7 could be utilized for. They are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific use cases.

About KIOXIA

KIOXIA, formerly known as Toshiba Memory Corporation, is a leading global manufacturer specializing in memory and storage solutions, particularly in the development and production of flash memory technologies. KIOXIA’s offerings include a broad portfolio of NAND, SSDs, and other memory products that cater to a wide array of industries ranging from consumer electronics to enterprise-grade storage systems. The company’s commitment to innovation and quality has positioned it as a key player in the memory market.

Besides the THGBMJG6C1LBAU7, KIOXIA produces a range of similar high-performance memory components designed to meet the diverse needs of modern digital applications. KIOXIA’s expertise in memory technology, reflected in their products, supports the increased demand for reliable, high-capacity storage in an era where data is continuously growing at an unprecedented rate. Their contributions to the advancement of memory and storage solutions have made a significant impact on enhancing the capabilities and performance of digital and electronic technologies across multiple sectors.

Where to Find THGBMJG6C1LBAU7 by KIOXIA

To source the THGBMJG6C1LBAU7 flash memory card or similar Flash Memories, findchips.com is an invaluable tool for engineers and procurement professionals alike. By using the platform, users can compare pricing, stock levels, and datasheets from various distributors worldwide, ensuring that they find the best available options for their specific needs.

The part has historically been available through distributors including GlobX GmbH, Avnet Asia, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, and DigiKey. To get the most current stock levels and pricing, it’s recommended to conduct a search on findchips.com. This facilitates an informed purchasing decision by offering comprehensive and up-to-date information on availability from a range of suppliers.

Compare pricing for THGBMJG6C1LBAU7 and other Flash Memories/Memory at findchips.com