THGBMJG7C2LBAU8 by KIOXIA

Overview of THGBMJG7C2LBAU8 by KIOXIA

The THGBMJG7C2LBAU8 by KIOXIA is an Embedded MultiMediaCard (e-MMC) with a memory density of 128Gbit, encapsulated in a 153-pin Fine Ball Grid Array (FBGA) package. Designed for high storage capacity and efficient data management, this Flash Memory Card operates on a 3V power supply, compatible with eMMC 5.1, a standard that ensures robust data integrity and speed enhancements. Its construction uses 2D NAND technology on a 15nm process, striking a balance between cost-efficiency and performance. Notably, this part bridges the gap between traditional non-volatile storage and the demands of contemporary mobile applications, offering a compact footprint (13mm x 11.5mm) with a maximum seated height of just 1.2mm, making it ideal for devices where space is at a premium.

Industry Applications for THGBMJG7C2LBAU8

The versatility and compact size of the THGBMJG7C2LBAU8 make it ideal for a wide range of applications. These potential applications span various industries, although they all share a common need for reliable, high-density storage in a compact form factor. Please note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems might benefit from the high-density storage and the efficient architecture of the THGBMJG7C2LBAU8. The part’s support for eMMC 5.1 potentially enables swift data transfer speeds crucial for multimedia applications.
  • Automotive: Advanced driver-assistance systems (ADAS) and infotainment systems could use the THGBMJG7C2LBAU8, with its robust operating temperature range (-40°C to 105°C) and high-density storage, to manage navigation data, firmware updates, and multimedia content storage.
  • Industrial Automation: For industrial control systems requiring stable, reliable storage for logging operation data, firmware, and configuration files, the durability and extended temperature range of the THGBMJG7C2LBAU8 might provide an optimal solution.
  • Computing and Data Storage: With its substantial 128Gbit storage capacity, the THGBMJG7C2LBAU8 could serve as internal storage in thin and light computing devices, potentially enhancing the disk space without compromising the device’s compact design.
  • Internet of Things (IoT): The small form factor and high storage capacity of the THGBMJG7C2LBAU8 make it potentially suitable for IoT devices, where it could store firmware, data logs, and support over-the-air updates for smart home devices, wearables, and urban infrastructure monitoring systems.

It is important to highlight that these applications are subject to verification against the specific requirements of each use case, ensuring compliance with industry standards and optimal performance under real-world conditions.

About KIOXIA

KIOXIA, formerly known as Toshiba Memory Corporation, is a leading developer of flash memory technology and solutions. In the landscape of Flash Memories, KIOXIA has established itself as a pivotal figure, with a broad portfolio encompassing NAND, e-MMC, and UFS (Universal Flash Storage) solutions. The THGBMJG7C2LBAU8 is among KIOXIA’s offering in the e-MMC sector, showcasing their commitment to delivering high-performance, reliable storage solutions. KIOXIA’s products are renowned for their innovativeness, reliability, and contribution to making high-density, compact storage solutions more accessible across a multitude of applications in the tech world. By leveraging their extensive background in memory technologies, KIOXIA continues to push the boundaries of storage capability, efficiency, and form factor.

Where to Find THGBMJG7C2LBAU8 by KIOXIA

Procuring the THGBMJG7C2LBAU8 requires knowledge of reliable distributors and understanding current stock and pricing. Prospective buyers are recommended to research this part on findchips.com. This platform provides a comprehensive overview of availability and competitive pricing from various distributors. Historically, the THGBMJG7C2LBAU8 has been available from distributors such as Mouser Electronics, Avnet Americas, and DigiKey. However, inventory levels and pricing are subject to change, making it crucial to consult findchips.com for the most up-to-date information. For those in search of alternatives or determining the best fit for their application requirements, exploring Flash Memories can provide insights into other parts offered by KIOXIA or different manufacturers that might suit their needs better.

Compare pricing for THGBMJG7C2LBAU8 and other Flash Memories / Memory at findchips.com