THGBMNG5D1LBAIL by KIOXIA

Overview of THGBMNG5D1LBAIL by KIOXIA

The THGBMNG5D1LBAIL is a NAND Type Flash Module, designed and manufactured by KIOXIA Holdings Corp. Positioned within the flash memories subcategory of the Memory category, this component features a high memory density of 34,359,738,368 bits, translating to a substantial 4,294,967,296 words using an 8-bit memory width. With its compact rectangular plastic/epoxy package shaped as a BGA (Ball Grid Array) with 153 terminals, it measures just 13mm in length and 11mm in width, with a maximum seated height of 0.8mm. The device operates in an asynchronous mode within the supply voltage range of 2.7V to 3.6V, featuring a nominal supply voltage of 3.3V, and is designed to work within the operating temperature range of -25°C to 85°C.

Industry Applications for THGBMNG5D1LBAIL

Given its specifications, the THGBMNG5D1LBAIL may be suitable for a wide array of applications across various industries. Its significant storage capacity and robust temperature range make it an ideal choice for high-demand environments. Here are some potential application use cases:

  • IoT Devices: Its compact size and high density make it perfect for Internet of Things (IoT) devices, where space is often at a premium and substantial data storage is required.
  • Consumer Electronics: Applications in smartphones, tablets, and other personal electronic devices could benefit from the memory module’s capacity and operational conditions, given the need for compact, efficient storage solutions.
  • Automotive Applications: The wide operating temperature range and the NAND flash type storage can be crucial for use in automotive environments, where reliability under various thermal conditions is essential.
  • Industrial Automation: Devices requiring high-reliability memory storage for logging, control, and process management in factories may find this component particularly suitable due to its robust specifications.

Furthermore, other sectors such as telecommunications, smart cities, healthcare, and even more specialized fields like fintech, agriculture technology, and environmental monitoring could potentially incorporate this module into their systems, leveraging its high-density storage and durable design.

About KIOXIA

KIOXIA, formerly known as Toshiba Memory, is a leading global manufacturer renowned for its innovation in the realm of memory and storage solutions, particularly in flash memory technology. Specializing in NAND Flash Memories and SSDs, KIOXIA offers products that are critical for the evolution of digital consumer markets and the future of storage in various applications, ranging from mobile devices to servers. The THGBMNG5D1LBAIL is just one example of KIOXIA’s extensive line of memory products, designed to provide reliable and high-performance memory solutions across a broad spectrum of computing and telecommunications applications.

Where to Find THGBMNG5D1LBAIL by KIOXIA

For engineers and procurement specialists seeking to source the THGBMNG5D1LBAIL Flash Module, our platform findchips.com offers a comprehensive and current overview of stock levels and pricing from distributors around the world. Those interested in the THGBMNG5D1LBAIL should also consider exploring other Flash Memories available, which might be offered by KIOXIA or other manufacturers, for alternative solutions that match specific application requirements.

Historically, the part has been available through distributors such as Win Source Electronics, CHIPMALL.COM LIMITED, Avnet Asia, and Chip 1 Exchange. However, due to the dynamic nature of electronic components distribution, current availability and pricing can be best verified by visiting findchips.com.

Compare pricing for THGBMNG5D1LBAIL and other Flash Memories / Memory at findchips.com