THGBMNG5D1LBAIL by Toshiba America Electronic Components

Overview of THGBMNG5D1LBAIL by Toshiba America Electronic Components

The THGBMNG5D1LBAIL is a flash module, characterized by its 4GX8 organization, encapsulated in a PBGA153 (Plastic Ball Grid Array) package. Made by Toshiba, this component is part of the Flash Memories subcategory in the larger category of Memory. This module has significant capabilities, such as being part of the Embedded Multi-Media Card (eMMC) 5.0 standard, enhancing data throughput and efficiency thanks to its serial interface.

Offering a memory density of 34359738368 bits and an organization of 4GX8, the THGBMNG5D1LBAIL provides substantial storage capabilities within a very defined structure: 153 terminals and a low profile of only 0.8 mm maximum height. Its memory width is 8 bits, and it is designed for asynchronous operation. Operating within a temperature range of -25°C to 85°C, and requiring a supply voltage between 2.7 V and 3.6 V, this device is equipped for various challenging environments and power scenarios.

Industry Applications for THGBMNG5D1LBAIL

The specific features of the THGBMNG5D1LBAIL allow it to potentially serve a wide array of industry applications, where reliable, high-capacity non-volatile memory is crucial. Below are a few indicative, but not definitive, potential applications:

  • Consumer Electronics: Devices like smartphones, tablets, and wearables could potentially incorporate this memory module due to its compact size, high density, and efficiency provided by eMMC 5.0 specification. It could be especially useful in applications where footprint and energy efficiency are critical.
  • Computing and Data Storage: For advanced computing systems including laptops and servers that require robust memory with a small footprint and significant data integrity, the THGBMNG5D1LBAIL could be a suitable component.
  • Telecommunications: Communication equipment such as routers, switches, and base stations that demand high endurance and storage capacity might benefit from incorporating this module to enhance system reliability and performance.
  • Security and Surveillance: High-resolution video recorders and automated emergency response systems that require quick and reliable data storage could benefit from this memory, enabling enhanced functionality for extended periods in varying conditions.
  • Entertainment and Gaming: Gaming consoles and streaming devices that need fast data processing and significant memory capacities might be suitable applications for this component, possibly improving both user experience and device responsiveness.

Note: The above potential industry applications involve significant assumptions and are presented for illustrative purposes. Engineering and design teams must conduct thorough analysis and verification according to industry standards and specific application requirements before making system integration decisions.

About Toshiba America Electronic Components

Toshiba America Electronic Components is widely acknowledged for its innovation in memory technology, particularly in the realms of Flash Memories and broader memory solutions. The THGBMNG5D1LBAIL is just one example of Toshiba’s commitment to advancing storage technology. Toshiba specializes in high-performing, reliable memory modules suitable for a diverse range of applications, from personal devices to industrial-grade equipment. Their products consistently push the boundaries of technological capabilities, focusing on areas such as storage capacity, energy efficiency, and reduction in physical component size.

Where to Find THGBMNG5D1LBAIL by Toshiba America Electronic Components

To locate the THGBMNG5D1LBAIL flash memory module for purchase, interested parties are recommended to refer to findchips.com. Here, users can access up-to-date stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Chip 1 Exchange, Bristol Electronics, and Quest Components, but availability can vary. Additionally, to find alternative parts or similar products by Toshiba America Electronic Components or other manufacturers, the Flash Memories parametric search on findchips.com is an excellent resource.

Compare pricing for THGBMNG5D1LBAIL and other Flash Memories / Memory at findchips.com