Overview of THGBMTG5D1LBAIL by KIOXIA
The THGBMTG5D1LBAIL by KIOXIA is a Flash Card, designed with a BGA-153 (Ball Grid Array) package, encapsulating a memory density of 34,359,738,368 bits, organized as 4M x 8. This NAND-type flash memory operates in a synchronous mode, with a maximum clock frequency of 200 MHz, highlighting its potential for high-speed memory operations.
The component’s physical dimensions include a length of 13 mm and width of 11 mm, with a very thin profile maximized at a seated height of 0.8 mm. It is designed for surface mount technology (SMT), showcasing compatibility with modern assembly techniques. Operating temperatures range from -25 °C to 85 °C, making it robust for use in a variety of environments. With a supply voltage range of 2.7V to 3.6V, it suits applications requiring low to moderate power consumption. This part is categorized at findchips.com in the family of Flash Memories within the broader category of Memory components. The estimated factory lead time is 16 weeks as of the current writing, indicating availability and production capacity.
Industry Applications for THGBMTG5D1LBAIL
The THGBMTG5D1LBAIL may be suitable for a variety of technological applications and industries due to its high memory density, low power requirements, and robust temperature tolerance. Here are a few potential applications:
- Consumer Electronics: It may be extensively used in consumer electronics for storage purposes, including smartphones, tablets, digital cameras, and portable media players, where high-density and low-power memory is crucial.
- Automotive Systems: Given its wide operating temperature range, this part could be integrated into automotive infotainment systems, navigation, and telematics, ensuring reliable performance under varying environmental conditions.
- Industrial Automation: Its robustness and efficiency make it potentially suitable for use in control systems, sensors, and logging devices within automated manufacturing environments.
- Telecommunication Equipment: The high-speed synchronous operation could benefit networking and telecommunications equipment, facilitating efficient data storage and access in routers, switches, and base stations.
- Medical Devices: With specific considerations to its reliability and operating ranges, it may find applications in medical data recorders, diagnostic equipment, and portable medical instruments.
About KIOXIA
KIOXIA, formerly known as Toshiba Memory, is a leading global provider of memory and storage solutions, including NAND flash, SSDs, and software solutions for mobiles, servers, consumer electronic devices, and more. KIOXIA is renowned for its pioneering technology and innovation in the field of memory products. The THGBMTG5D1LBAIL is an example of KIOXIA’s commitment to delivering high-quality, reliable flash memory solutions catering to a wide range of computing and electronic needs.
Where to Find THGBMTG5D1LBAIL by KIOXIA
For procurement teams and technical engineers looking to source the THGBMTG5D1LBAIL, findchips.com offers comprehensive listings from various distributors. To find alternative parts or other flash memories by KIOXIA or different manufacturers, consider using the Flash Memories search on findchips.com. Historically, THGBMTG5D1LBAIL has been available through distributors such as DigiKey, Avnet Americas, Mouser Electronics, and Avnet Asia. However, interested parties should visit findchips.com to get current stock levels and pricing for the most accurate and up-to-date information.