THVD2410DR by Texas Instruments

Overview of THVD2410DR by Texas Instruments

The THVD2410DR is a ±70-V fault-protected RS-485 transceiver designed to operate within a voltage range of 3.3 V to 5 V. The device is packaged in an 8-pin SOIC (Small Outline Integrated Circuit) housing and is qualified to operate over a temperature range of -40 °C to 125 °C. It is compliant with various standards including EIA-422-B, TIA-422-B, EIA-485-A, and TIA-485-A, making it suitable for a wide range of industrial and commercial applications.

This transceiver includes a differential output, which enables robust communication in noisy environments, and features a differential Schmitt trigger for improved input characteristics. The maximum operating supply current is specified at 5.6 mA, and the voltage levels can be adjusted between a minimum of 3 V and a maximum of 5.5 V. Notably, the part is designed with fault protection of ±70 V, which adds an additional layer of reliability, particularly in environments susceptible to voltage transients.

The THVD2410DR also adheres to RoHS and REACH regulations, indicating compliance with international standards for hazardous substances. As of the current writing, this part is classified under the “Active” lifecycle, ensuring its availability for ongoing projects and product designs. It was introduced to the market on July 6, 2019, reflecting a relatively recent design.

Industry Applications for THVD2410DR

The THVD2410DR could find applications across various industries due to its versatile specifications. Below are some potential industry applications where this part might be utilized:

  • Industrial Automation: The robust fault protection and wide operating temperature range make the THVD2410DR suitable for factory automation systems, where reliable data communication is critical. It might be used in industrial controllers, motor drivers, and sensor interfaces.
  • Telecommunications: In telecommunication infrastructures, this device could facilitate communication between various network components, particularly in environments where high noise immunity is required. It might be suitable for use in RS-485 networks connecting routers, switches, and communication terminals.
  • Automotive Systems: With its ability to operate within automotive temperature grades, the THVD2410DR could potentially be applied in vehicle communication systems. It might be used in applications such as in-vehicle networks (CAN, LIN) or diagnostic tools for effective data transmission between various automotive modules.
  • Smart Cities: In smart city applications, this transceiver could be integrated into networks that monitor environmental conditions. For instance, it might be deployed in weather stations or traffic management systems, where reliable data transfer over long distances is needed.

Each of these applications is conceptual and illustrative, and engineering and design teams need to analyze and verify them to ensure compliance with industry standards and specific application requirements. Furthermore, various similar parts might also be considered for these applications based on specific project needs.

About Texas Instruments

Texas Instruments is a prominent manufacturer in the semiconductor industry known for its extensive portfolio of components, particularly in the area of Line Drivers and Receivers. The company has a history of developing innovative products that cater to various applications, including communication systems, automotive electronics, industrial control, and consumer electronics.

As it relates to the THVD2410DR, Texas Instruments produces a range of similar components that might fulfill various design requirements. Their offerings typically include components that provide enhanced signal integrity, fault tolerance, and operational versatility in communication systems, ensuring engineers have numerous options available for their projects. Some alternate devices might include the THVD2450 or THVD2451, which are also designed for RS-485 communication but may offer different specifications or features.

Where to Find THVD2410DR by Texas Instruments

THVD2410DR, a visit to findchips.com is recommended for the most accurate information regarding current stock levels and pricing. This platform enables easy comparisons and allows engineers to evaluate different options. The Line Driver or Receivers category can also be browsed for alternate parts by Texas Instruments or other manufacturers.

This part has historically been available at several distributors, including:

  • Win Source Electronics
  • Ameya Holding Limited
  • TME
  • Quest Components
  • Mouser Electronics
  • DigiKey

It is important to check findchips.com for the latest availability and pricing before proceeding with procurement.

Compare pricing for THVD2410DR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com