Overview of TIGL54-6S-WH-NBL by Carling Technologies
The TIGL54-6S-WH-NBL is a double pole, double throw (DPDT) rocker switch rated for 15A and 125V operation. Manufactured by Carling Technologies, this component falls within the Rocker Switches subcategory, a type of electromechanical switch that is widely used across various applications due to its ease of use and reliability. Notably, it is RoHS complaint (indicating compliance with the Restriction of Hazardous Substances Directive), which makes it suitable for use in environments where environmental considerations are of paramount importance. Furthermore, the device has an active part life cycle code, suggesting that it is currently in production and available for use in new designs or replacement purposes.
Additional attributes from the part data provided include Reach compliance, signaling its safety in terms of chemical hazards, and an EAR99 ECCN code, signifying that it can be shipped relatively easily to most destinations without excessive export control concerns. The HTS code 8536.50.70.00 provides insight into its classification in international trade. For those planning productions or sourcing components, the factory lead time is listed as 12 weeks, as of the current writing, which is a crucial consideration for schedule-sensitive projects.
Industry Applications for TIGL54-6S-WH-NBL
This rocker switch by Carling Technologies has a myriad of potential applications across various industries. Given its ratings and compliance certifications, it might find best use in environments where reliability and compliance are necessary.
- Environmental Monitoring Systems: As initially identified, the use of TIGL54-6S-WH-NBL in environmental monitoring equipment is evident. Such systems require dependable components that can operate effectively under varying conditions, and this rocker switch could be pivotal in user interface panels, controls, or power circuits within these devices.
- Industrial Control Panels: The rugged design and electrical ratings of the TIGL54-6S-WH-NBL make it a potential choice for industrial control applications. This could range from manufacturing operation controls to equipment safety systems, where a reliable switch operation is crucial for both functionality and safety.
- Marine and Outdoor Applications: The RoHS and Reach compliance of this part may indicate a level of robustness required for marine or other outdoor applications, where exposure to harsh conditions demands components that are not only reliable but also environmentally compliant. Its use could be seen in control panels, power distribution, or safety systems on boats or outdoor equipment.
- Home Appliances: Lastly, with its high current rating and easy-to-use rocker mechanism, this switch could find applications in larger home appliances, such as ovens, dishwashers, and washing machines, where durable and reliable switches are necessary for everyday operations.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.
About Carling Technologies
Carling Technologies is a global leader in the design and manufacturing of electrical components, with a particular strength in the area of switches, including TIGL54-6S-WH-NBL and a wide array of other Rocker Switches. The company has built its reputation on producing high-quality, reliable products that serve a broad spectrum of industries, including automotive, marine, telecommunications, and industrial sectors. Their focus on innovation, durability, and compliance with global environmental standards makes their components well-regarded among engineering and procurement professionals. Carling Technologies’ contribution to the advancement of rocker switch technology is evident in their comprehensive product line, which includes switches of various configurations, ratings, and sizes, tailored to meet the demanding requirements of diverse applications.
Where to Find TIGL54-6S-WH-NBL by Carling Technologies
For those looking to purchase the TIGL54-6S-WH-NBL rocker switch by Carling Technologies, or seeking alternatives within the Rocker Switches category, our website findchips.com offers extensive resources to compare current stock levels and pricing from various distributors. Historically, this part has been available at numerous distributors, including Master Electronics, Onlinecomponents.com, and DigiKey. However, it is important for buyers to check findchips.com for the most current availability and pricing information. The website provides access to a wide range of components from Carling Technologies and other manufacturers, enabling users to find the best solutions for their specific applications.