Overview of TIP107G by onsemi
The TIP107G is an 8.0 A, 100 V PNP Darlington power bipolar junction transistor (BJT), packaged in a TO-220 3 lead standard format. This component is designed to handle high current and voltage applications, making it suitable for various electronic circuits where high performance is necessary. The transistor features a configuration that provides a built-in diode and resistor, enhancing its operational capabilities. The package is made of lead-free plastic, complying with environmental standards, and is designed to withstand high temperatures with a maximum operating temperature of 150 °C.
This part belongs to the subcategory of Power Bipolar Transistors within the broader category of transistors. The TIP107G has a minimum DC current gain of 200, ensuring effective amplification in applications where it is employed. The collector current maximum rating stands at 8 A, and the collector-emitter voltage maximum can reach up to 100 V. With a power dissipation maximum of 80 W, the TIP107G is engineered to handle substantial power levels while maintaining performance.
As of this writing, the factory lead time for the TIP107G is estimated at 11 weeks, which may influence procurement strategies for engineers and buyers looking to incorporate this part into their designs. Additionally, it is important to note that the TIP107G is classified as an active part in the market.
Industry Applications for TIP107G
The TIP107G could potentially serve various applications across multiple industries due to its robust specifications. Here are some illustrative examples of the potential industries and applications where this part might be utilized:
- Industrial Automation: In industrial control systems, the TIP107G might be used in amplifiers or relay drivers that require reliable switching under high load conditions. Its ability to handle large currents can be beneficial in drive circuits for motors or actuators.
- Consumer Electronics: The TIP107G could be used in audio amplification systems, where its high current and voltage ratings may assist in driving large speakers. In addition, it might support various consumer-grade electronics that require efficient power management.
- Telecommunications: This transistor might be employed in signal amplification applications within telecommunications equipment. The high current gain and power dissipation capabilities could support devices that ensure strong and stable signals across networks.
- Aerospace and Defense: If the TIP107G meets specific military standards, it might be utilized in applications requiring high reliability under harsh conditions. This could include power regulation systems or signal processing applications where robust performance is critical.
- Robotics and Drones: The component could potentially serve in high-performance motor control applications within autonomous robots or drones, where precise control over power delivery is crucial for performance.
These potential industry applications are only conceptual and illustrative. Engineers and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Similar parts in this category might also be suitable for these applications, offering alternate solutions to potential challenges.
About onsemi
onsemi is recognized for its wide range of semiconductor solutions, and they have a substantial portfolio in the field of transistors, particularly power bipolar transistors. The company focuses on developing innovative technologies and products that address the needs of various industries, from automotive to industrial applications.
The TIP107G is part of onsemi’s broader offerings in the power bipolar transistor segment. They produce various transistors that cater to different requirements, including other PNP and NPN types that may serve similar functions across multiple applications. By focusing on performance, reliability, and environmental compliance, onsemi continues to be a relevant player in the semiconductor market.
Where to Find TIP107G by onsemi
- Newark
- DigiKey
- Mouser Electronics
- Arrow Electronics
While these distributors have previously offered the TIP107G, it is essential to check findchips.com for current stock levels, pricing, and availability of this part and other similar components. This link could also lead to alternate power bipolar transistors offered by onsemi or other manufacturers, providing users with different options tailored to their application needs.