TIP110G by onsemi

Overview of TIP110G by onsemi

The TIP110G is a medium power NPN Darlington bipolar power transistor that operates at a maximum collector-emitter voltage of 60 V and can handle a maximum collector current of 2 A. This transistor features a TO-220 3-lead standard package, making it suitable for a variety of applications that require efficient power handling in a compact form factor. The TIP110G is capable of a maximum power dissipation of 50 W and showcases a significant DC current gain of at least 500, which can enhance the performance of different electronic circuits. Notably, this part is RoHS compliant, indicating that it meets environmental regulations regarding hazardous substances.

The construction of the TIP110G includes a built-in diode and resistor, providing additional utility in circuit designs. It is essential for designs that might require a high gain amplifier configuration, making it a potential candidate for audio applications or switching applications where high efficiency is necessary. As of the current writing, the factory lead time is approximately 10 weeks, which may be an important consideration during the procurement process.

Industry Applications for TIP110G

The TIP110G could find applications across various industries due to its versatile characteristics. Below are some potential use cases for this transistor:

  • Industrial Automation: The TIP110G might be utilized in motor control applications or in relay driving circuits where a robust switching performance is required. Its ability to manage high power could support industrial machinery control systems that need reliable and fast switching responses.
  • Consumer Electronics: This transistor could potentially be incorporated into audio amplifier circuits, where its high DC current gain and power handling capabilities allow for improved sound quality and performance. It might also be used in power supply units to regulate voltage and current efficiently.
  • Robotics and Drones: The TIP110G may be suitable for controlling high-current motors in robotics or drone applications, where the need for precise control and quick response times are critical. Its features could support automation systems requiring reliable power delivery.
  • Telecommunications: The transistor might find relevance in signal amplification processes within communications equipment, supporting the requirement for clear signal transmission and reception.
  • Automotive: In situations where AEC-Q100 or other automotive standards are referenced, the TIP110G could be applicable for power amplification and motor control within automotive electronic systems, although specific compliance verification would be necessary.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the realm of Power Bipolar Transistors might be explored for these applications as well.

About onsemi

onsemi, a leading manufacturer in the semiconductor space, specializes in a wide range of electronic components, including Power Bipolar Transistors, among other transistors. Their commitment to innovation and sustainability has positioned them to support various technologies across multiple industries. The TIP110G, along with other similar parts, reflects onsemi’s focus on providing reliable and energy-efficient solutions for both consumer and industrial applications. Their product line includes a variety of transistors that cater to different power, speed, and packaging needs, enabling engineers to select the most suitable component for their specific requirements.

Where to Find TIP110G by onsemi

TIP110G, it is advisable to research available purchasing options on findchips.com. This platform allows you to compare various distributors and their current stock levels. Historically, the TIP110G has been available at distributors including:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, it is crucial to check the latest stock status and pricing by visiting findchips.com. Additionally, using the Power Bipolar Transistors link can help you explore alternate parts offered by onsemi or other manufacturers that may better suit your application’s needs.

Compare pricing for TIP110G and other Power Bipolar Transistors / Transistors at findchips.com

For further inquiries and to explore the availability of the TIP110G and other Power Bipolar Transistors, visit findchips.com. This platform provides a comprehensive resource for evaluating pricing and stock across various distributors, making it easier to acquire the components necessary for your projects.