Overview of TIP120 by STMicroelectronics
STMicroelectronics’ TIP120 is a low voltage NPN power Power Bipolar Transistor. This component is a Bipolar (BJT) single transistor, specifically a Darlington configuration, with a collector-emitter voltage maximum of 60V, and can handle collector current up to 5A. Its peak power dissipation capability reaches up to 65W, and is characterized by a high DC current gain, with a minimum hFE of 1000. The TIP120 comes in a TO-220AB package, which is a well-known package style for its reliability in handling higher power and heat dissipation compared to smaller surface mount components.
With compliance to RoHS (Restriction of Hazardous Substances), the TIP120 ensures an environmentally safe use by avoiding the use of lead and other hazardous materials. Its operational temperature range spans up to 150°C, making it suitable for varied industrial applications which require robust performance under high temperatures. This transistor is optimal for switching applications, defined by STMicroelectronics, integrating a built-in diode and resistor for enhanced performance stability.
Industry Applications for TIP120
The TIP120 transistor might be used across a variety of industries due to its high power handling and robust performance specifications. Here are a few example industries that could potentially benefit from incorporating this component:
- Industrial Automation: In this sector, the TIP120 could potentially be utilized for controlling high-power actuators or large relay drivers, catering to the needs for managing substantial electrical loads.
- Consumer Electronics: The high current and power capabilities of the TIP120 make it suitable for power regulation and distribution roles in devices requiring considerable energy, such as high-performance audio amplifiers found in home theater systems.
- Telecommunications: For signal amplification needs, especially in RF power amplifiers, the TIP120 can potentially offer the required performance in terms of dissipation capabilities and operational reliability over a range of temperatures.
- Computing and Data Storage: With the ability to manage switching applications effectively, the TIP120 might be used in power supply units and in operations of electromechanical devices such as hard drives and cooling fans.
- Robotics: Utilized potentially in driving motors or handling high-load circuits, ensuring consistent performance and durability within robotics applications.
Note: These potential industry applications for the TIP120 are conceptual and illustrative. Engineering and design teams must thoroughly examine the component’s specifications and compatibility to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, particularly known for its broad range of integrated devices and semiconductor products, including transistors such as the TIP120. The company has carved a niche in providing Power Bipolar Transistors across varied applications, ensuring high quality and performance. STMicroelectronics focuses on innovation in its semiconductor solutions, strongly supporting the development of smart driving and IoT-related technologies among others.
Where to Find TIP120 by STMicroelectronics
To purchase the TIP120 transistor, visit findchips.com. At findchips.com, you can research and compare current stock levels and pricing for the TIP120 across various distributors. While the TIP120 has historically been available through distributors like LCSC, DigiKey, and Mouser Electronics, current availability can vary. For finding suitable alternatives or similar parts from STMicroelectronics or other manufacturers, explore the Power Bipolar Transistors category on findchips.com.