Overview of TIP142T by STMicroelectronics
TIP142T is a low voltage NPN power Darlington transistor designed for various applications that require significant power handling capabilities. This part features a collector-emitter voltage rating of 100 V and a maximum collector current rating of 10 A, making it suitable for high current applications. The transistor is housed in a TO-220 package, which is known for its efficient thermal dissipation. The TO-220 package consists of three pins configured for through-hole mounting, which makes it easy to integrate into various electronic circuits.
The operating temperature for the TIP142T can reach up to 150°C, allowing it to be used in environments where temperature variations can be significant. This part exhibits a minimum DC current gain (hFE) of 500, indicating its ability to amplify current effectively. Additionally, the transistor incorporates a built-in diode and resistor, enhancing its functionality for switching applications.
This device is compliant with the RoHS directive, aligning it with modern environmental standards. Its active life cycle code suggests that it is currently available in production, ensuring access for engineers and designers looking to utilize it in new designs. The TIP142T has not been qualified per specific industry standards, but it may still be suitable for a range of applications pending verification.
Industry Applications for TIP142T
Based on the characteristics of TIP142T, several industries might benefit from its integration into their systems. Here are a few potential use cases:
- Industrial Automation: In industrial settings, the TIP142T could possibly be used for controlling actuators and motors, where high current switching is essential. The transistor’s ability to handle up to 10 A may be advantageous in automation systems that require reliable and robust control elements.
- Motor Control Systems: This transistor might be leveraged in applications such as DC motor drivers, where it could switch power to the motors effectively. Its high current rating and thermal performance may support efficient motor operation, potentially leading to optimal performance in robotics and automated machinery.
- Power Amplifiers: In audio applications, TIP142T could be part of power amplifier circuits, where its capacity to amplify signals is beneficial. With a DC current gain of 500, the transistor could be used to drive speakers or other high-power output components.
- Switching Regulators: The TIP142T may also find application in switching power supplies, where its fast switching capabilities facilitate efficient power regulation. Its low saturation voltage could potentially lead to improved efficiency in power conversion processes.
- Consumer Electronics: In various consumer products, the TIP142T might be utilized as a switch for power management applications, possibly helping to control power to devices such as fans, lights, or other electronic systems.
It is important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the category of Power Bipolar Transistors might also be explored for these applications depending on specific needs.
About STMicroelectronics
STMicroelectronics, the manufacturer of the TIP142T, is a global semiconductor leader specializing in various electronic components, including a broad range of transistors. The company is known for its innovative designs and solutions across multiple sectors, including industrial, automotive, and consumer electronics. In the context of power bipolar transistors, STMicroelectronics offers several products that provide reliable and efficient power management solutions, with the TIP142T representing one of many options in their lineup.
STMicroelectronics maintains a commitment to quality and performance, which is evident in their design processes for transistors. The incorporation of advanced technologies and robust materials allows their products to compete effectively in performance-critical applications. Along with the TIP142T, they have a variety of similar products in the power bipolar transistor category, potentially providing alternatives that can be leveraged based on specific project requirements.
Where to Find TIP142T by STMicroelectronics
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
- DigiKey
However, it is advisable to visit findchips.com to confirm the latest availability and compare options for purchasing this part.
Compare pricing for TIP142T and other Power Bipolar Transistors / Transistors at findchips.com
For engineers and procurement professionals, exploring the pricing for TIP142T and other Power Bipolar Transistors can ensure that you find the best options for your specific applications while also comparing various distributors and manufacturers. Leveraging this resource can facilitate informed decision-making when sourcing electronic components.