Overview of TIP29CG by onsemi
The TIP29CG is a 1.0 A, 100 V NPN Power Bipolar Transistor characterized by its robust performance capabilities in demanding applications. Packaged in a TO-220 3 lead standard configuration, this component is made from silicon, emphasizing switching functions. Its specifications include a collector current maximum of 1 A and a collector-emitter voltage maximum of 100 V, making it well-suited for moderate power handling applications.
Packed in tubes of 50, the TIP29CG meets various compliance needs, marked by its RoHS compliant and Lead (Pb)-free code. The part is listed as being in an active lifecycle phase by onsemi, indicating ongoing production and availability. Furthermore, its operating temperature can reach up to 150°C, with a power dissipation maximum of 30 W, which supports high robustness in thermal performance for various electronics circuits.
The transistor’s plastic package is designed for through-hole mounting, which simplifies assembly on printed circuit boards for a wide range of electronic devices. Despite not being specified for peak reflow temperatures, the packaging is designed with high-performance materials to withstand various soldering processes.
Industry Applications for TIP29CG
The TIP29CG, with its specifications and capabilities, could potentially find applications across a broad array of industries. Below are highlights of potential industries and applications:
- Consumer Electronics: The high collector-emitter voltage and switching capabilities might serve well in home appliances and power management systems, where common requirements are compact, reliable high-performance parts.
- Industrial Automation: The robust maximum operating temperature and high power dissipation make it potentially suitable for industrial automation equipment like motor controls and power regulators, which must operate reliably under variable and high-temperature conditions.
- Computing and Data Storage: Its application in power supply units and switching regulators could be critical given the requirement for stable and efficient power management in servers and storage units.
- Telecommunications: The TIP29CG could feasibly be integrated into telecommunications infrastructure, possibly in signal amplification roles or switch-mode power supplies to enhance the reliability and effectiveness of communications hardware.
- Aerospace and Defense: Given its high temperature and power handling capabilities, this transistor might be suitable for power regulation and distribution applications in aerospace systems, though specific compliance with aerospace standards would be required.
Note: These potential industry applications are conceptual in nature and would require further validation and compliance checking by relevant engineering teams to ensure suitability for specific uses and adherence to industry standards.
About onsemi
onsemi is a leading manufacturer renowned for its comprehensive portfolio of semiconductors including a wide range of Power Bipolar Transistors and other transistor technologies designed for demanding applications. The TIP29CG is among onsemi’s lineup that exemplifies the company’s commitment to providing robust solutions for power management and switching applications. This approach ensures that onsemi products are at the forefront of industry developments, continually meeting the techno-economic needs of modern electronic applications.
Where to Find TIP29CG by onsemi
To source the TIP29CG, potential customers can consult several prominent distributors. The part has been historically made available through distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey. However, it is advisable to visit findchips.com to check the most current availability and pricing. Utilizing the site can also allow comparisons between the TIP29CG and other Power Bipolar Transistors from onsemi or different manufacturers, ensuring the best fit for specific application needs.