TIP32C by STMicroelectronics

Overview of TIP32C by STMicroelectronics

The TIP32C is a complementary silicon power transistor characterized by its PNP configuration. It features a collector-emitter voltage of up to 100 V and can handle a maximum collector current of 3 A, making it suitable for various switching applications. With a power dissipation capability of 40 W, this transistor is designed to perform effectively within operational environments that may reach temperatures as high as 150 °C. The part is housed in a TO-220AB package, which is a robust three-pin plastic design, facilitating through-hole mounting. Additionally, it has been marked as RoHS compliant, indicating it meets specific environmental regulations.

Manufactured by STMicroelectronics, the TIP32C is part of a broader category of Power Bipolar Transistors. As of the current writing, the part is active in the market, ensuring availability for design and engineering firms looking for reliable components for their projects.

Industry Applications for TIP32C

This PNP transistor could be applicable in various industries where robust switching capabilities are required, including:

  • Industrial Automation: The TIP32C might be used in motor control applications where the ability to handle high voltages and currents is crucial. For instance, it could potentially be included in control systems for electric motors, hinge on its characteristics such as the ability to manage a collector current of 3 A and a maximum power dissipation of 40 W. This could lead to reliable operation for automated machinery.
  • Consumer Electronics: In consumer electronics, the TIP32C might find its place in audio amplifiers and power supply circuits, functioning as a switching device in power management schemes. Its operational temperature range and power dissipation capabilities could support high-performance audio devices, ensuring minimal distortion and stable operation.
  • Telecommunications: The TIP32C could potentially be used in telecommunications equipment, where power transistors are often needed for signal amplification and switching functions. Components such as base stations or signal boosters may employ this transistor, relying on its transition frequency of 3 MHz for effective performance in transmitting and receiving signals.
  • Automotive Electronics: If automotive standards were applicable, the TIP32C could be considered for applications in the automotive sector such as power steering control modules or power supply circuits in vehicles. While the specific AEC-Q100 compliance is not stated, it is essential for engineering teams to validate this aspect prior to implementation.
  • Robotics and Drones: In robotics, the TIP32C might serve as a critical component in power distribution systems, facilitating the control of motors and other actuators. Its ability to handle high power levels could make it suitable for both mobile robots and drones, provided it meets the specific operational requirements of such applications.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a recognized leader in the semiconductor industry, specializing in the design and manufacturing of a wide array of electronic components, including power transistors. The company offers various products under the umbrella of Power Bipolar Transistors, including the TIP32C. These power transistors are designed to meet the growing demands for efficient power management and control solutions across several applications. Other similar parts produced by STMicroelectronics may also cater to high voltage and current scenarios, enhancing their suitability for modern electronic applications.

Research Price and Stock for TIP32C by STMicroelectronics on Findchips.com

For those interested in sourcing the TIP32C, it is advisable to research stock and pricing through Findchips. This platform provides current data regarding availability and cost, ensuring that procurement teams can make informed decisions. Historical stock information indicates that the TIP32C has been available through several distributors, including Win Source Electronics, LCSC, EBV Elektronik, and DigiKey. However, it’s essential to verify the current stock levels and pricing directly on Findchips for up-to-date information.

Compare pricing for TIP32C and other Power Bipolar Transistors / Transistors at findchips.com

In summary, the TIP32C is a valuable component for various applications across multiple industries, with important specifications that engineering teams should consider. Make sure to check the Power Bipolar Transistors category to explore alternatives, should the TIP32C not meet specific needs or criteria.